Filter Your Search
1 - 2 of 2 results
|
MFU0402FF02500E100
Vishay Intertechnologies
|
Check for Price | Yes | Active | 32 V | 2.5 A | VERY FAST | ELECTRIC FUSE | 50 A | UL; UMF | e3 | 35 °C | 15 °C | SURFACE MOUNT | TAPE AND REEL | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 320 µm | 1 mm | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | ||||
|
MFU0402FF02500E100
Vishay Beyschlag
|
Check for Price | Active | 32 V | 2.5 A | VERY FAST | ELECTRIC FUSE | 50 A | UL; UMF | e3 | 35 °C | 15 °C | SURFACE MOUNT | TAPE AND REEL | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 320 µm | 1 mm | VISHAY BEYSCHLAG | unknown | EAR99 | 8536.10.00.40 |