Filter Your Search
1 - 10 of 88 results
|
MGFS154805
Cosel USA Inc
|
$37.8443 | Yes | Active | 48 V | 5 V | 76 V | 18 V | 4.5 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 15 W | S-XDMA-P6 | 260 | 15 | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | COSEL CO LTD | MODULE | , | 6 | unknown | EAR99 | Cosel | ||||||||||||
|
MGFS152405
Cosel USA Inc
|
$37.9234 | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.5 V | 5.5 V | 3 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.001 % | 0.4 % | 1 | OVER CURRENT | 0.053025 Vrms | HYBRID | 15 W | 30 ms | S-XDMA-P6 | UL, C-UL, EN | 85 °C | -40 °C | 260 | 15 | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | COSEL CO LTD | MODULE | , | 6 | unknown | EAR99 | Cosel | ||
|
MGFS154812
Cosel USA Inc
|
$38.0224 | Yes | Active | 48 V | 12 V | 76 V | 18 V | 10.8 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 15.6 W | S-XDMA-P6 | 260 | 15 | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | COSEL CO LTD | MODULE | , | 6 | unknown | EAR99 | Cosel | ||||||||||||
|
MGFS15483R3
Cosel USA Inc
|
$43.2027 | Yes | Active | 48 V | 3.3 V | 76 V | 18 V | 2.97 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 13.2 W | S-XDMA-P6 | 260 | 15 | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | COSEL CO LTD | MODULE | ROHS COMPLIANT PACKAGE-6 | 6 | unknown | EAR99 | Cosel | ||||||||||||
|
MGFS152415
Cosel USA Inc
|
$43.2027 | Yes | Active | 24 V | 15 V | 36 V | 9 V | 13.5 V | 16.5 V | 1 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.009 % | 0.4 % | 1 | OVER CURRENT | 0.053025 Vrms | HYBRID | 15 W | 30 ms | S-XDMA-P6 | UL, C-UL, EN | 85 °C | -40 °C | 260 | 15 | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | COSEL CO LTD | MODULE | PACKAGE-6 | 6 | unknown | EAR99 | Cosel | ||
|
MGFS154815
Cosel USA Inc
|
$43.2027 | Yes | Active | 48 V | 15 V | 76 V | 18 V | 13.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 15 W | S-XDMA-P6 | 260 | 15 | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | COSEL CO LTD | MODULE | , | 6 | unknown | EAR99 | Cosel | ||||||||||||
|
MGFS15243R3
Cosel USA Inc
|
$43.4703 | Yes | Active | 24 V | 3.3 V | 36 V | 9 V | 2.97 V | 3.63 V | 4 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.000436 % | 0.4 % | 1 | OVER CURRENT | 0.053025 Vrms | HYBRID | 13.2 W | 30 ms | S-XDMA-P6 | UL, C-UL, EN | 85 °C | -40 °C | 260 | 15 | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | COSEL CO LTD | MODULE | PACKAGE-6 | 6 | unknown | EAR99 | Cosel | ||
|
MGFS152412
Cosel USA Inc
|
$44.0056 | Yes | Active | 24 V | 12 V | 36 V | 9 V | 10.8 V | 13.2 V | 1.3 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.00576 % | 0.4 % | 1 | OVER CURRENT | 0.053025 Vrms | HYBRID | 15.6 W | 30 ms | S-XDMA-P6 | UL, C-UL, EN | 85 °C | -40 °C | 260 | 15 | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | COSEL CO LTD | MODULE | , | 6 | unknown | EAR99 | Cosel | ||
|
MGFS154805-G
Cosel USA Inc
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | 260 | 15 | COSEL CO LTD | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
STMGFS15483R3-N2
Cosel USA Inc
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | COSEL CO LTD | unknown | EAR99 |