Filter Your Search
1 - 2 of 2 results
|
MGJ6D121510LMC-R7
Murata Power Solutions
|
$15.4648 | Yes | Active | 12 V | 15 V | 18 V | 9 V | 14.55 V | 15.45 V | 2 | YES | NO | ADDITIONAL OUTPUT -10 ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | 3.6 W | R-XDMA-B7 | e4 | 2 | 90 °C | 245 | NOT SPECIFIED | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Gold (Au) - with Nickel (Ni) barrier | BU | DUAL | 27.81 mm | 39.98 mm | 9.85 mm | MURATA POWER SOLUTIONS INC | , | compliant | EAR99 | Murata Electronics | ||
|
MGJ6D121510LMC-R7
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 12 V | 15 V | 18 V | 9 V | 14.55 V | 15.45 V | 2 | YES | NO | ADDITIONAL OUTPUT -10 ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | 3.6 W | R-XDMA-B7 | e4 | 2 | 90 °C | 245 | NOT SPECIFIED | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Gold (Au) - with Nickel (Ni) barrier | BU | DUAL | 27.81 mm | 39.98 mm | 9.85 mm | MURATA MANUFACTURING CO LTD | PACKAGE-7 | compliant | Murata Electronics |