Filter Your Search
1 - 3 of 3 results
|
MGS302405
Cosel USA Inc
|
$48.1732 | Yes | Active | 24 V | 5 V | 36 V | 18 V | 4.5 V | 5.5 V | 6 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 92 % | 0.001 % | 0.4 % | 1 | OVER CURRENT, OVER VOLTAGE | 0.053025 Vrms | HYBRID | 30 W | 30 ms | R-XDMA-P6 | UL, C-UL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.4 mm | COSEL CO LTD | ROHS COMPLIANT, PACKAGE-6 | unknown | EAR99 | Cosel | ||
|
MGS302405-R
Cosel USA Inc
|
$53.3300 | Yes | Active | 24 V | 5 V | 36 V | 18 V | 4.5 V | 5.5 V | 6 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 92 % | 0.001 % | 0.4 % | 1 | OVER CURRENT, OVER VOLTAGE | 0.053025 Vrms | HYBRID | 30 W | 30 ms | R-XDMA-P6 | UL, C-UL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.4 mm | COSEL CO LTD | , | unknown | EAR99 | Cosel | ||
|
MGS302405-G
Cosel USA Inc
|
Check for Price | Yes | Active | 24 V | 5 V | 36 V | 18 V | 4.5 V | 5.5 V | 6 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 92 % | 0.001 % | 0.4 % | 1 | OVER CURRENT, OVER VOLTAGE | 0.053025 Vrms | HYBRID | 30 W | 30 ms | R-XDMA-P6 | UL, C-UL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.4 mm | COSEL CO LTD | PACKAGE-6 | unknown | EAR99 |