Filter Your Search
1 - 3 of 3 results
|
MGW101212
Cosel USA Inc
|
$26.8422 | Active | 12 V | 12 V | 18 V | 9 V | 11.64 V | 12.36 V | 420 mA | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE; ALSO AVAILABLE WITH SINGLE OUTPUT OF 24V | AC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.0072 % | 5 % | 1 | OVER CURRENT | 0.17675 Vrms | HYBRID | 10.08 W | 30 ms | R-XSMA-T7 | UL, C-UL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.5 mm | 22 mm | 12.5 mm | COSEL CO LTD | , | unknown | EAR99 | Cosel | ||
|
MGW101212-Y2
Cosel USA Inc
|
Check for Price | Active | 12 V | 12 V | 18 V | 9 V | 11.4 V | 13.2 V | 420 mA | 2 | NO | YES | ADDITIONAL -12V OUTPUT AVAILABLE; ALSO AVAILABLE WITH SINGLE OUTPUT OF 24V | AC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.0072 % | 5 % | 1 | OVER CURRENT | 0.17675 Vrms | HYBRID | 10.08 W | 30 ms | R-XSMA-T7 | UL, C-UL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.5 mm | 22 mm | 12.5 mm | COSEL CO LTD | , | unknown | EAR99 | |||
|
MGW101212-Y
Cosel USA Inc
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | COSEL CO LTD | , | unknown | EAR99 |