Filter Your Search
1 - 10 of 186 results
|
NACEW471M35V12.5X14TR15Y
NIC Components Corp
|
Check for Price | No | Obsolete | 470 µF | 35 V | 410 mA | 20 % | 5450 | 490 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | SMT | TR | 14 mm | 13.6 mm | 12.8 mm | NIC COMPONENTS CORP | , 5450 | compliant | EAR99 | ||||
|
NACZ102M25V12.5X14TR15Y
NIC Components Corp
|
Check for Price | No | Obsolete | 1 mF | 25 V | 900 mA | 20 % | 5450 | 66 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | SMT | TR | 14 mm | 13.6 mm | 12.8 mm | NIC COMPONENTS CORP | , 5450 | compliant | EAR99 | ||||
|
NACE102K25V12.5X14TR13
NIC Components Corp
|
Check for Price | No | Obsolete | 1 mF | 25 V | 10 % | 5450 | POLARIZED | 10 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | SMT | TR | 14 mm | 13.6 mm | 12.8 mm | NIC COMPONENTS CORP | , 5450 | unknown | EAR99 | ||||||
|
NACE471K35V12.5X14TR15F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 470 µF | 35 V | 590 mA | 10 % | 5450 | 490 mΩ | POLARIZED | 10 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e6 | 85 °C | -40 °C | 2 | SMT | TR | Tin/Bismuth (Sn/Bi) | 14 mm | 13.6 mm | 12.8 mm | NIC COMPONENTS CORP | , 5450 | unknown | EAR99 | ||
|
NAZT681M25V12.5X14KLSYF
NIC Components Corp
|
Check for Price | Yes | Active | 680 µF | 25 V | 900 mA | 20 % | 5450 | 66 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | SMT | TR | Tin (Sn) | 14 mm | 13.6 mm | 12.8 mm | NIC COMPONENTS CORP | , 5450 | compliant | EAR99 | ||
|
NACZ331M50V12.5X14TR13M1
NIC Components Corp
|
Check for Price | No | Obsolete | 330 µF | 50 V | 620 mA | 20 % | 5450 | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | SMT | TR | 14 mm | 13.6 mm | 12.8 mm | NIC COMPONENTS CORP | , 5450 | compliant | EAR99 | |||||
|
NACZ102M25V12.5X14TR13YF
NIC Components Corp
|
Check for Price | Yes | Active | 1 mF | 25 V | 900 mA | 20 % | 5450 | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e6 | 105 °C | -55 °C | 2 | SMT | TR | Tin/Bismuth (Sn/Bi) | 14 mm | 13.6 mm | 12.8 mm | NIC COMPONENTS CORP | , 5450 | compliant | EAR99 | |||
|
NACZ102M25V12.5X14TR13Y
NIC Components Corp
|
Check for Price | No | Obsolete | 1 mF | 25 V | 900 mA | 20 % | 5450 | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | SMT | TR | 14 mm | 13.6 mm | 12.8 mm | NIC COMPONENTS CORP | , 5450 | compliant | EAR99 | |||||
|
MXZZ-025/108M12.5X14TR13
Tecate Group
|
Check for Price | Obsolete | 1 mF | 25 V | 20 % | 5450 | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | SMT | TR, 13 Inch | 14 mm | 13.8 mm | 12.8 mm | TECATE GROUP | , 5450 | compliant | EAR99 | |||||||
|
NACV330M160V12.5X14TR15
NIC Components Corp
|
Check for Price | Yes | Obsolete | 33 µF | 160 V | 137 mA | 20 % | 5450 | 10.1 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | SMT | TR | 14 mm | 13.6 mm | 12.8 mm | NIC COMPONENTS CORP | , 5450 | compliant | EAR99 |