Filter Your Search
1 - 2 of 2 results
|
MHB75-24S12
Mean Well
|
$56.3271 | Yes | Active | NO | VOLTAGE-MODE | 12 V | 24 V | 6.25 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 88 % | 36 V | 18 V | 1 | 1 | 13.2 V | 10.8 V | OVER CURRENT; OVER VOLTAGE; THERMAL: SHORT CIRCUIT | 0.03535 Vrms | 400 kHz | INDUSTRIAL | 75 W | YES | R-MDMA-P9 | CE, CUL, UL | 100 °C | -40 °C | 9 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 61 mm | 13.2 mm | 57.9 mm | MEAN WELL ENTERPRISES CO LTD | DMA, | compliant | EAR99 | Mean Well | |||
|
MHB75-24S12N
Mean Well
|
Check for Price | Yes | Active | MEAN WELL ENTERPRISES CO LTD | compliant | 8542.39.00.01 |