Filter Your Search
1 - 10 of 41 results
|
MHF+2805S
Interpoint
|
Check for Price | Transferred | NO | 5 V | 2.4 A | HYBRID | 40 V | 16 V | MILITARY | R-MDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | METAL | DIP | DIP20,.8TB | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | INTERPOINT CORP | MODULE | DIP, DIP20,.8TB | 8 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
SMHF2805S/HO
Interpoint
|
Check for Price | Transferred | 5 V | 2.4 A | HYBRID | 40 V | 16 V | Not Qualified | 38535Q/M;38534H;883B | 8 | METAL | MODULE,8LEAD,1.45 | MICROELECTRONIC ASSEMBLY | INTERPOINT CORP | MODULE | , MODULE,8LEAD,1.45 | 8 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
SMHF2805SF/HR
Interpoint
|
Check for Price | Transferred | 5 V | 2.4 A | HYBRID | 40 V | 16 V | Not Qualified | 38535Q/M;38534H;883B | 8 | METAL | MODULE,8LEAD,1.9 | MICROELECTRONIC ASSEMBLY | INTERPOINT CORP | MODULE | , MODULE,8LEAD,1.9 | 8 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
SMHF2805S/KL
Interpoint
|
Check for Price | Transferred | 5 V | 2.4 A | HYBRID | 40 V | 16 V | Not Qualified | 38535V;38534K;883S | 8 | METAL | MODULE,8LEAD,1.45 | MICROELECTRONIC ASSEMBLY | INTERPOINT CORP | , MODULE,8LEAD,1.45 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
SMHF2805S/HR
Interpoint
|
Check for Price | Transferred | 5 V | 2.4 A | HYBRID | 40 V | 16 V | Not Qualified | 38535Q/M;38534H;883B | 8 | METAL | MODULE,8LEAD,1.45 | MICROELECTRONIC ASSEMBLY | INTERPOINT CORP | MODULE | , MODULE,8LEAD,1.45 | 8 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
MHF+2805S/883
Signal Technology Corp California Operations
|
Check for Price | Transferred | SIGNAL TECHNOLOGY CORP CALIFORNIA OPERATIONS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
MHF+2805SF/883
Interpoint
|
Check for Price | Transferred | INTERPOINT CORP | MODULE | , | 8 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
MHF2805S
Signal Technology Corp California Operations
|
Check for Price | Transferred | SIGNAL TECHNOLOGY CORP CALIFORNIA OPERATIONS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
MHF+2805S/ES
Interpoint
|
Check for Price | No | Transferred | NO | 5 V | 2.4 A | HYBRID | 40 V | 16 V | MILITARY | R-MDIP-T20 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 20 | METAL | DIP | DIP20,.8TB | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | INTERPOINT CORP | MODULE | DIP, DIP20,.8TB | 8 | unknown | 8542.39.00.01 | |||||||||||||||||
|
MHF2805S
Crane Electronics
|
Check for Price | Not Recommended | NO | 5 V | 28 V | 2 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 77 % | 40 V | 16 V | 0.208 % | 1 % | 1 | 1 | 5.05 V | 4.95 V | CURRENT | MILITARY | 10 W | NO | R-MDMA-P8 | Not Qualified | e4 | 125 °C | -55 °C | 8 | METAL | DIP | DIP8/10,.8,300/200 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | GOLD | PIN/PEG | 5.08 mm | DUAL | CRANE ELECTRONICS INC | DIP, DIP8/10,.8,300/200 | compliant | EAR99 |