Filter Your Search
1 - 7 of 7 results
|
MI-26R-MX-F1
Vicor Corporation
|
Check for Price | No | No | Active | NO | 7.5 V | 270 V | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | REMOTE SHUTDOWN | 90 % | 400 V | 125 V | 0.5 % | 0.5 % | 1 | 1 | 8.25 V | 3.75 V | 0.05304 Vrms | OTHER | 75 W | YES | R-XDFM-P9 | Not Qualified | e0 | CE | 85 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN LEAD | PIN/PEG | DUAL | 116.8 mm | 61 mm | VICOR CORP | MODULE | MODULE-9 | 9 | not_compliant | EAR99 | ||||
|
MI-26RMX
XP Power
|
Check for Price | Contact Manufacturer | XP POWER LTD | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
MI-26R-MX-S
Vicor Corporation
|
Check for Price | No | No | Active | NO | 7.5 V | 270 V | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | REMOTE SHUTDOWN | 90 % | 400 V | 125 V | 0.5 % | 0.5 % | 1 | 1 | 8.25 V | 3.75 V | 0.05304 Vrms | OTHER | 75 W | YES | R-XDFM-P9 | Not Qualified | e0 | CE | 85 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN LEAD | PIN/PEG | DUAL | 116.8 mm | 61 mm | VICOR CORP | MODULE | MODULE-9 | 9 | not_compliant | EAR99 | ||||
|
MI-26R-MX-F4
Vicor Corporation
|
Check for Price | No | No | Active | NO | 7.5 V | 270 V | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | REMOTE SHUTDOWN | 90 % | 400 V | 125 V | 0.5 % | 0.5 % | 1 | 1 | 8.25 V | 3.75 V | 0.05304 Vrms | OTHER | 75 W | YES | R-XDFM-P9 | Not Qualified | e0 | CE | 85 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN LEAD | PIN/PEG | DUAL | 116.8 mm | 61 mm | VICOR CORP | MODULE | MODULE-9 | 9 | not_compliant | EAR99 | ||||
|
MI-26R-MX-F3
Vicor Corporation
|
Check for Price | No | No | Active | NO | 7.5 V | 270 V | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | REMOTE SHUTDOWN | 90 % | 400 V | 125 V | 0.5 % | 0.5 % | 1 | 1 | 8.25 V | 3.75 V | 0.05304 Vrms | OTHER | 75 W | YES | R-XDFM-P9 | Not Qualified | e0 | CE | 85 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN LEAD | PIN/PEG | DUAL | 116.8 mm | 61 mm | VICOR CORP | MODULE | MODULE-9 | 9 | not_compliant | EAR99 | ||||
|
MI-26R-MX
Vicor Corporation
|
Check for Price | No | No | Active | NO | 7.5 V | 270 V | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | REMOTE SHUTDOWN | 90 % | 400 V | 125 V | 0.5 % | 0.5 % | 1 | 1 | 8.25 V | 3.75 V | 0.05304 Vrms | OTHER | 75 W | YES | R-XDMA-P9 | Not Qualified | e0 | CE | 85 °C | -55 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | PIN/PEG | DUAL | 116.6 mm | 60.7 mm | VICOR CORP | , | not_compliant | EAR99 | |||||
|
MI-26R-MX-F2
Vicor Corporation
|
Check for Price | No | No | Active | NO | 7.5 V | 270 V | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | REMOTE SHUTDOWN | 90 % | 400 V | 125 V | 0.5 % | 0.5 % | 1 | 1 | 8.25 V | 3.75 V | 0.05304 Vrms | OTHER | 75 W | YES | R-XDFM-P9 | Not Qualified | e0 | CE | 85 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN LEAD | PIN/PEG | DUAL | 116.8 mm | 61 mm | VICOR CORP | MODULE | MODULE-9 | 9 | not_compliant | EAR99 |