Parametric results for: mi220ix under Power Supply Modules

Filter Your Search

1 - 10 of 12 results

|
-
-
-
-
Manufacturer Part Number: mi220ix
Select parts from the table below to compare.
Compare
Compare
MI-220IX-F1
Vicor Corporation
Check for Price No No Active 28 V 5 V 50 V 18 V 2.5 V 5.5 V 1 NO YES REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 90 % 0.5 % 0.5 % 1 0.05304 Vrms HYBRID INDUSTRIAL 75 W R-XDFM-P9 e0 Not Qualified CE 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO TIN LEAD OVER COPPER PIN/PEG DUAL 60.7 mm 116.6 mm 12.7 mm VICOR CORP MODULE , 9 compliant
MI-220-IX-F3
Vicor Corporation
Check for Price No No Active 28 V 5 V 50 V 18 V 2.5 V 5.5 V 1 NO YES REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 90 % 0.5 % 0.5 % 1 0.05304 Vrms HYBRID INDUSTRIAL 75 W R-XDFM-P9 e0 Not Qualified CE 85 °C -40 °C 9 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO TIN LEAD PIN/PEG DUAL 61 mm 116.8 mm VICOR CORP MODULE MODULE-9 9 not_compliant EAR99
MI-220-IX-F4
Vicor Corporation
Check for Price No No Active 28 V 5 V 50 V 18 V 2.5 V 5.5 V 1 NO YES REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 90 % 0.5 % 0.5 % 1 0.05304 Vrms HYBRID INDUSTRIAL 75 W R-XDFM-P9 e0 Not Qualified CE 85 °C -40 °C 9 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO TIN LEAD PIN/PEG DUAL 61 mm 116.8 mm VICOR CORP MODULE , 9 not_compliant EAR99
MI-220-IX-S
Vicor Corporation
Check for Price No No Active 28 V 5 V 50 V 18 V 2.5 V 5.5 V 1 NO YES REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 90 % 0.5 % 0.5 % 1 0.05304 Vrms HYBRID INDUSTRIAL 75 W R-XDFM-P9 e0 Not Qualified CE 85 °C -40 °C 9 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO TIN LEAD PIN/PEG DUAL 61 mm 116.8 mm VICOR CORP MODULE MODULE-9 9 not_compliant EAR99
MI-220IX-F2
Vicor Corporation
Check for Price No No Active 28 V 5 V 50 V 18 V 2.5 V 5.5 V 1 NO YES REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 90 % 0.5 % 0.5 % 1 0.05304 Vrms HYBRID INDUSTRIAL 75 W R-XDFM-P9 e0 Not Qualified CE 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO TIN LEAD OVER COPPER PIN/PEG DUAL 60.7 mm 116.6 mm 12.7 mm VICOR CORP MODULE , 9 compliant
MI-220-IX
Vicor Corporation
Check for Price No No Active 28 V 5 V 50 V 18 V 2.5 V 5.5 V 1 NO YES REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 80 % 0.2 % 0.5 % 1 THERMAL; CURRENT; OUTPUT OVER VOLTAGE 0.05304 Vrms HYBRID INDUSTRIAL 75 W R-XDMA-P9 Not Qualified CE 85 °C -40 °C NOT APPLICABLE NOT APPLICABLE 9 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 60.7 mm 116.6 mm VICOR CORP , not_compliant EAR99 VICOR
MI-220IX-F3
Vicor Corporation
Check for Price No No Active 28 V 5 V 50 V 18 V 2.5 V 5.5 V 1 NO YES REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 90 % 0.5 % 0.5 % 1 0.05304 Vrms HYBRID INDUSTRIAL 75 W R-XDFM-P9 e0 Not Qualified CE 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO TIN LEAD OVER COPPER PIN/PEG DUAL 60.7 mm 116.6 mm 12.7 mm VICOR CORP MODULE , 9 compliant
MI-220IX
Vicor Corporation
Check for Price No No Active 28 V 5 V 50 V 18 V 2.5 V 5.5 V 1 NO YES REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 90 % 0.5 % 0.2 % 1 0.05304 Vrms HYBRID INDUSTRIAL 75 W R-PDMA-P9 e0 Not Qualified CE 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 PLASTIC/EPOXY RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD OVER COPPER PIN/PEG DUAL 60.7 mm 116.6 mm 12.7 mm VICOR CORP MODULE , 9 compliant
MI-220-IX-F1
Vicor Corporation
Check for Price No No Active 28 V 5 V 50 V 18 V 2.5 V 5.5 V 1 NO YES REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 90 % 0.5 % 0.5 % 1 0.05304 Vrms HYBRID INDUSTRIAL 75 W R-XDFM-P9 e0 Not Qualified CE 85 °C -40 °C 9 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO TIN LEAD PIN/PEG DUAL 61 mm 116.8 mm VICOR CORP MODULE , 9 not_compliant EAR99
MI-220-IX-F2
Vicor Corporation
Check for Price No No Active 28 V 5 V 50 V 18 V 2.5 V 5.5 V 1 NO YES REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 90 % 0.5 % 0.5 % 1 0.05304 Vrms HYBRID INDUSTRIAL 75 W R-XDFM-P9 e0 Not Qualified CE 85 °C -40 °C 9 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO TIN LEAD PIN/PEG DUAL 61 mm 116.8 mm VICOR CORP MODULE , 9 not_compliant EAR99