Filter Your Search
1 - 10 of 12 results
|
MI-223-MW
Vicor Corporation
|
$538.4600 | No | No | Active | 28 V | 24 V | 50 V | 18 V | 12 V | 26.4 V | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.2 % | 0.5 % | 1 | THERMAL; CURRENT; OUTPUT OVER VOLTAGE | 0.05304 Vrms | HYBRID | OTHER | 100 W | R-XDMA-P9 | e0 | Not Qualified | CE | 85 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 60.7 mm | 116.6 mm | VICOR CORP | not_compliant | EAR99 | ||||||||
|
MI-223-MW-F1
Vicor Corporation
|
$559.4400 | No | No | Active | 28 V | 24 V | 50 V | 18 V | 12 V | 26.4 V | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.5 % | 1 | 0.05304 Vrms | HYBRID | OTHER | 100 W | R-XDFM-P9 | e0 | Not Qualified | CE | 85 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | not_compliant | EAR99 | MODULE | MODULE-9 | 9 | ||||||
|
MI-223-MW-F3
Vicor Corporation
|
Check for Price | No | No | Active | 28 V | 24 V | 50 V | 18 V | 12 V | 26.4 V | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.5 % | 1 | 0.05304 Vrms | HYBRID | OTHER | 100 W | R-XDFM-P9 | e0 | Not Qualified | CE | 85 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | not_compliant | EAR99 | MODULE | , | 9 | ||||||
|
MI-223-MW-F4
Vicor Corporation
|
Check for Price | No | No | Active | 28 V | 24 V | 50 V | 18 V | 12 V | 26.4 V | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.5 % | 1 | 0.05304 Vrms | HYBRID | OTHER | 100 W | R-XDFM-P9 | e0 | Not Qualified | CE | 85 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | not_compliant | EAR99 | MODULE | , | 9 | ||||||
|
MI-223MW-F4
Vicor Corporation
|
Check for Price | No | No | Active | 28 V | 24 V | 50 V | 18 V | 12 V | 26.4 V | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.5 % | 1 | 0.05304 Vrms | HYBRID | OTHER | 100 W | R-XDFM-P9 | e0 | Not Qualified | CE | 85 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD OVER COPPER | PIN/PEG | DUAL | 60.7 mm | 116.6 mm | 12.7 mm | VICOR CORP | compliant | MODULE | MODULE-9 | 9 | ||||
|
MI-223MW-F3
Vicor Corporation
|
Check for Price | No | No | Active | 28 V | 24 V | 50 V | 18 V | 12 V | 26.4 V | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.5 % | 1 | 0.05304 Vrms | HYBRID | OTHER | 100 W | R-XDFM-P9 | e0 | Not Qualified | CE | 85 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD OVER COPPER | PIN/PEG | DUAL | 60.7 mm | 116.6 mm | 12.7 mm | VICOR CORP | compliant | MODULE | , | 9 | ||||
|
MI-223MW-F2
Vicor Corporation
|
Check for Price | No | No | Active | 28 V | 24 V | 50 V | 18 V | 12 V | 26.4 V | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.5 % | 1 | 0.05304 Vrms | HYBRID | OTHER | 100 W | R-XDFM-P9 | e0 | Not Qualified | CE | 85 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD OVER COPPER | PIN/PEG | DUAL | 60.7 mm | 116.6 mm | 12.7 mm | VICOR CORP | compliant | MODULE | , | 9 | ||||
|
MI-223MW
Vicor Corporation
|
Check for Price | No | No | Active | 28 V | 24 V | 50 V | 18 V | 12 V | 26.4 V | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.2 % | 1 | 0.05304 Vrms | HYBRID | OTHER | 100 W | R-PDMA-P9 | e0 | Not Qualified | CE | 85 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER COPPER | PIN/PEG | DUAL | 60.7 mm | 116.6 mm | 12.7 mm | VICOR CORP | compliant | MODULE | , | 9 | ||||
|
MI-223-MW-S
Vicor Corporation
|
Check for Price | No | No | Active | 28 V | 24 V | 50 V | 18 V | 12 V | 26.4 V | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.5 % | 1 | 0.05304 Vrms | HYBRID | OTHER | 100 W | R-XDFM-P9 | e0 | Not Qualified | CE | 85 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | not_compliant | EAR99 | MODULE | , | 9 | ||||||
|
MI-223-MW-F2
Vicor Corporation
|
Check for Price | No | No | Active | 28 V | 24 V | 50 V | 18 V | 12 V | 26.4 V | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.5 % | 1 | 0.05304 Vrms | HYBRID | OTHER | 100 W | R-XDFM-P9 | e0 | Not Qualified | CE | 85 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | not_compliant | EAR99 | MODULE | , | 9 |