Filter Your Search
1 - 7 of 7 results
|
MI-22JMY
XP Power
|
Check for Price | Contact Manufacturer | XP POWER LTD | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
MI-22J-MY-S
Vicor Corporation
|
Check for Price | No | No | Active | NO | 36 V | 28 V | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | REMOTE SHUTDOWN | 90 % | 50 V | 18 V | 0.5 % | 0.5 % | 1 | 1 | 39.6 V | 18 V | 0.05304 Vrms | OTHER | 50 W | YES | R-XDFM-P9 | Not Qualified | e0 | CE | 85 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN LEAD | PIN/PEG | DUAL | 116.8 mm | 61 mm | VICOR CORP | not_compliant | MODULE | , | 9 | EAR99 | |||||
|
MI-22J-MY-F1
Vicor Corporation
|
Check for Price | No | No | Active | NO | 36 V | 28 V | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | REMOTE SHUTDOWN | 90 % | 50 V | 18 V | 0.5 % | 0.5 % | 1 | 1 | 39.6 V | 18 V | 0.05304 Vrms | OTHER | 50 W | YES | R-XDFM-P9 | Not Qualified | e0 | CE | 85 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN LEAD | PIN/PEG | DUAL | 116.8 mm | 61 mm | VICOR CORP | not_compliant | MODULE | , | 9 | EAR99 | VICOR | ||||
|
MI-22J-MY
Vicor Corporation
|
Check for Price | No | No | Active | NO | 36 V | 28 V | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | REMOTE SHUTDOWN | 90 % | 50 V | 18 V | 0.5 % | 0.5 % | 1 | 1 | 39.6 V | 18 V | 0.05304 Vrms | OTHER | 50 W | YES | R-XDMA-P9 | Not Qualified | e0 | CE | 85 °C | -55 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | PIN/PEG | DUAL | 116.6 mm | 60.7 mm | VICOR CORP | not_compliant | EAR99 | |||||||
|
MI-22J-MY-F2
Vicor Corporation
|
Check for Price | No | No | Active | NO | 36 V | 28 V | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | REMOTE SHUTDOWN | 90 % | 50 V | 18 V | 0.5 % | 0.5 % | 1 | 1 | 39.6 V | 18 V | 0.05304 Vrms | OTHER | 50 W | YES | R-XDFM-P9 | Not Qualified | e0 | CE | 85 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN LEAD | PIN/PEG | DUAL | 116.8 mm | 61 mm | VICOR CORP | not_compliant | MODULE | MODULE-9 | 9 | EAR99 | |||||
|
MI-22J-MY-F4
Vicor Corporation
|
Check for Price | No | No | Active | NO | 36 V | 28 V | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | REMOTE SHUTDOWN | 90 % | 50 V | 18 V | 0.5 % | 0.5 % | 1 | 1 | 39.6 V | 18 V | 0.05304 Vrms | OTHER | 50 W | YES | R-XDFM-P9 | Not Qualified | e0 | CE | 85 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN LEAD | PIN/PEG | DUAL | 116.8 mm | 61 mm | VICOR CORP | not_compliant | MODULE | MODULE-9 | 9 | EAR99 | |||||
|
MI-22J-MY-F3
Vicor Corporation
|
Check for Price | No | No | Active | NO | 36 V | 28 V | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | REMOTE SHUTDOWN | 90 % | 50 V | 18 V | 0.5 % | 0.5 % | 1 | 1 | 39.6 V | 18 V | 0.05304 Vrms | OTHER | 50 W | YES | R-XDFM-P9 | Not Qualified | e0 | CE | 85 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN LEAD | PIN/PEG | DUAL | 116.8 mm | 61 mm | VICOR CORP | not_compliant | MODULE | , | 9 | EAR99 |