Filter Your Search
1 - 4 of 4 results
|
MIC2168BMM
Microchip Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 5 V | 14.5 V | 3 V | 10 A | YES | PUSH-PULL | 1.1 MHz | ALSO HAS OUTPUT VOLTAGE ADJUSTABLE DOWN TO 0.8V | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-G10 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICREL INC | MSOP | TSSOP, TSSOP10,.19,20 | 10 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
MIC2168BMM
Micrel Inc
|
Check for Price | No | No | Obsolete | 5 V | 5 V | 14.5 V | 3 V | 10 A | YES | PUSH-PULL | 1.1 MHz | ALSO HAS OUTPUT VOLTAGE ADJUSTABLE DOWN TO 0.8V | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-G10 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICREL INC | MSOP | TSSOP, TSSOP10,.19,20 | 10 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
MIC2168BMMTR
Micrel Inc
|
Check for Price | No | Obsolete | 5 V | 5 V | 14.5 V | 3 V | YES | PUSH-PULL | 1.1 MHz | ALSO HAS OUTPUT VOLTAGE ADJUSTABLE DOWN TO 0.8V | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-G10 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICREL INC | MSOP | MSOP-10 | 10 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
MIC2168BMMTR
Microchip Technology Inc
|
Check for Price | No | Obsolete | 5 V | 5 V | 14.5 V | 3 V | YES | PUSH-PULL | 1.1 MHz | ALSO HAS OUTPUT VOLTAGE ADJUSTABLE DOWN TO 0.8V | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-G10 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICREL INC | MSOP | TSSOP, | 10 | compliant | EAR99 | 8542.39.00.01 |