Filter Your Search
1 - 3 of 3 results
|
MIC2214-GKYMLTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 5.5 V | 2.25 V | 1.8 V | 150 mA | 2.6 V | 420 mV | 300 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 250 mV | 1 | 1.836 V | 1.764 V | 2.652 V | 2.548 V | 2 % | S-PDSO-N10 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | MICREL INC | DFN | HVSON, | 10 | MLF | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||||||
|
MIC2214-GKYML-TR
Microchip Technology Inc
|
Check for Price | Yes | Active | 5.5 V | 2.8 V | 1.8 V | 120 mV | 150 mA | 2.6 V | 420 mV | 300 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 250 mV | 7 V | 0.02916 % | 0.018 % | 1 | 1.836 V | 1.764 V | 2.652 V | 2.548 V | 2 % | S-PDSO-N10 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | MICROCHIP TECHNOLOGY INC | 3 X 3 MM, LEAD FREE, MLF-10 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||||
|
MIC2214-GKYMLTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 5.5 V | 2.25 V | 1.8 V | 150 mA | 2.6 V | 420 mV | 300 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 250 mV | 1 | 1.836 V | 1.764 V | 2.652 V | 2.548 V | 2 % | S-PDSO-N10 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | MICREL INC | DFN | HVSON, | 10 | MLF | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |