Filter Your Search
1 - 3 of 3 results
|
MIC2245YML-TR
Microchip Technology Inc
|
$1.9350 | Yes | Active | 3.6 V | 5.5 V | 2.7 V | 1 V | 2 A | YES | BUCK | 4.4 MHz | PFM TECHNIQUE ALSO POSSIBLE | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N10 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | MICROCHIP TECHNOLOGY INC | 3 X 3 MM, LEAD FREE, MLF-10 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MIC2245YMLTR
Microchip Technology Inc
|
Check for Price | Transferred | 3.6 V | 5.5 V | 2.7 V | 2 A | YES | BUCK | 4.4 MHz | PFM TECHNIQUE ALSO POSSIBLE; IT ALSO HAS ADJUSTABLE OUTPUT VOLTAGE DOWN TO 1 V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N10 | e3 | Not Qualified | 125 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | MICREL INC | HVSON, | unknown | EAR99 | 8542.39.00.01 | DFN | 10 | MLF | ||||||||
|
MIC2245YMLTR
Micrel Inc
|
Check for Price | Transferred | 3.6 V | 5.5 V | 2.7 V | 2 A | YES | BUCK | 4.4 MHz | PFM TECHNIQUE ALSO POSSIBLE; IT ALSO HAS ADJUSTABLE OUTPUT VOLTAGE DOWN TO 1 V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N10 | e3 | Not Qualified | 125 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | MICREL INC | HVSON, | unknown | EAR99 | 8542.39.00.01 | DFN | 10 | MLF |