Filter Your Search
1 - 4 of 4 results
|
MIC2288YD5-TR
Microchip Technology Inc
|
$0.4712 | Yes | Active | 3.6 V | 10 V | 10 V | 2.5 V | 34 V | 1.2 A | YES | BOOST | 1.35 MHz | ALSO HAS OUTPUT VOLTAGE ADJUSTABLE TO 34V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||
|
MIC2288YD5TR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 3.6 V | 10 V | 2.5 V | 2 A | YES | BOOST | 1.35 MHz | ALSO HAS OUTPUT VOLTAGE ADJUSTABLE TO 34V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | MICREL INC | compliant | EAR99 | 8542.39.00.01 | SOT-23 | VSSOP, | 5 | ||||||
|
MIC2288YD5-TR
Micrel Inc
|
Check for Price | Yes | Transferred | 3.6 V | 10 V | 2.5 V | 2 A | YES | BOOST | 1.35 MHz | ALSO HAS OUTPUT VOLTAGE ADJUSTABLE TO 34V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | MICREL INC | compliant | LEAD-FREE, TSOT-23, 5 PIN | |||||||||||
|
MIC2288YD5TR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3.6 V | 10 V | 2.5 V | 2 A | YES | BOOST | 1.35 MHz | ALSO HAS OUTPUT VOLTAGE ADJUSTABLE TO 34V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | MICREL INC | compliant | EAR99 | 8542.39.00.01 | SOT-23 | VSSOP, | 5 |