Filter Your Search
1 - 10 of 45 results
|
MIC23250-G4YMT-TR
Microchip Technology Inc
|
$1.0567 | Yes | Active | 3.6 V | 1.2 V | 5.5 V | 2.7 V | 1.17 V | 1.23 V | 400 mA | YES | BUCK | 4 MHz | ALSO OPERATES AT 1.8V; ALSO HAS PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XDSO-N10 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 10 | UNSPECIFIED | HVSON | SOLCC10,.08,16 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | DUAL | 2 mm | 2 mm | 600 µm | MICROCHIP TECHNOLOGY INC | 2 X 2 MM, GREEN, MLF-10 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||
|
MIC23250-AAYMT-TR
Microchip Technology Inc
|
$1.4493 | Yes | Active | 3.6 V | 5.5 V | 2.7 V | 400 mA | YES | BUCK | 4 MHz | ALSO HAS PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XDSO-N12 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 12 | UNSPECIFIED | HVSON | SOLCC12,.1,16 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | DUAL | 2.5 mm | 2.5 mm | 600 µm | MICROCHIP TECHNOLOGY INC | HVSON, | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||||
|
MIC23250-SKYMT-TR
Microchip Technology Inc
|
$1.4493 | Yes | Active | 3.6 V | 2.6 V | 5.5 V | 2.7 V | 2.535 V | 2.665 V | 400 mA | YES | BUCK | 4 MHz | ALSO OPERATES AT 3.3V; ALSO HAS PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XDSO-N10 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 10 | UNSPECIFIED | HVSON | SOLCC10,.08,16 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | DUAL | 2 mm | 2 mm | 600 µm | MICROCHIP TECHNOLOGY INC | 2 X 2 MM, GREEN, MLF-10 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||
|
MIC23254-GCYMT-TR
Microchip Technology Inc
|
$1.6785 | Yes | Active | 3.6 V | 1 V | 5.5 V | 2.5 V | 975 mV | 1.025 V | 400 mA | YES | BUCK | 4 MHz | ALSO OPERATES AT 1.8 V; PFM CONTROL TECHNIQUE ALSO POSSIBLE | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N10 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.08,16 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | DUAL | 2 mm | 2 mm | 600 µm | MICROCHIP TECHNOLOGY INC | 2 X 2 MM , GREEN, MLF-10 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||
|
MIC23250-ADJTR
Microchip Technology Inc
|
Check for Price | Yes | Contact Manufacturer | 3.6 V | 5.5 V | 2.7 V | 1 A | 3.6 V | YES | BUCK | 4.6 MHz | BATTERY CHARGE CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XDSO-N12 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 12 | PLASTIC/EPOXY | SON | SOLCC12,.1,16 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | DUAL | 2 mm | 2 mm | 600 µm | MICROCHIP TECHNOLOGY INC | MLF-12 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
MIC23250-SKYMT
Microchip Technology Inc
|
Check for Price | Yes | Active | 3.6 V | 2.6 V | 5.5 V | 2.7 V | 1 A | YES | BUCK | 4 MHz | ALSO OPERATES AT 3.3V; ALSO HAS PFM TECHNIQUE | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N10 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 10 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | DUAL | 2 mm | 2 mm | 600 µm | MICROCHIP TECHNOLOGY INC | 2 X 2 MM, GREEN, MLF-10 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
MIC23250-G4YMTTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 3.6 V | 1.2 V | 5.5 V | 2.7 V | 1 A | YES | BUCK | 4 MHz | ALSO OPERATES AT 1.8V; ALSO HAS PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N10 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | DUAL | 2 mm | 2 mm | 600 µm | MICREL INC | HVSON, | compliant | EAR99 | 8542.39.00.01 | DFN | 10 | MLF | ||||||||
|
MIC23250-W4YMT-TR
Microchip Technology Inc
|
Check for Price | Yes | Active | 3.6 V | 1.2 V | 5.5 V | 2.7 V | 1.17 V | 1.23 V | 400 mA | YES | BUCK | 4 MHz | ALSO OPERATES AT 1.6V; ALSO HAS PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XDSO-N10 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 10 | UNSPECIFIED | HVSON | SOLCC10,.08,16 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | DUAL | 2 mm | 2 mm | 600 µm | MICROCHIP TECHNOLOGY INC | 2 X 2 MM, GREEN, MLF-10 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||
|
MIC23250-F4YMT-TR
Microchip Technology Inc
|
Check for Price | Yes | Active | 3.6 V | 1.8 V | 5.5 V | 2.7 V | 1.755 V | 1.845 V | 400 mA | YES | BUCK | 4 MHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XDSO-N10 | e4 | 125 °C | -40 °C | 10 | UNSPECIFIED | VSON | SOLCC10,.8,16 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | DUAL | 2 mm | 2 mm | 600 µm | MICROCHIP TECHNOLOGY INC | MLF-10 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||||
|
MIC23254-GCYMTTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 3.6 V | 1 V | 5.5 V | 2.5 V | 1 A | YES | BUCK | 4 MHz | ALSO OPERATES AT 1.8 V; PFM CONTROL TECHNIQUE ALSO POSSIBLE | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N10 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | DUAL | 2 mm | 2 mm | 600 µm | MICREL INC | HVSON, | compliant | EAR99 | 8542.39.00.01 | DFN | 10 | MLF |