Filter Your Search
1 - 3 of 3 results
|
MIC23450-AAAYML-TR
Microchip Technology Inc
|
$2.0825 | Yes | Active | 3.6 V | 5.5 V | 2.7 V | 1 V | 3.3 V | 2 A | 3.6 V | 120 µA | YES | BUCK | 3 MHz | SWITCHING REGULATOR | 1 | AUTOMOTIVE | S-XQCC-N32 | e4 | 2 | 125 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | QCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 900 µm | MICROCHIP TECHNOLOGY INC | QCCN, LCC32,.2SQ,20 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||
|
MIC23450-AAAYMLTR
Microchip Technology Inc
|
Check for Price | Yes | Active | YES | VOLTAGE-MODE | S-PQCC-N32 | e4 | Not Qualified | 2 | 32 | PLASTIC/EPOXY | QCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | MICREL INC | QCCN, LCC32,.2SQ,20 | compliant | |||||||||||||||||||||||||
|
MIC23450-AAAYMLTR
Micrel Inc
|
Check for Price | Yes | Active | YES | VOLTAGE-MODE | S-PQCC-N32 | e4 | Not Qualified | 2 | 32 | PLASTIC/EPOXY | QCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | MICREL INC | QCCN, LCC32,.2SQ,20 | compliant |