Filter Your Search
1 - 4 of 4 results
|
MIC24421YML-TR
Microchip Technology Inc
|
$2.7600 | Yes | Active | 12 V | 1.8 V | 15 V | 4.5 V | 700 mV | 10.5 V | 2.5 A | 7 mA | YES | BUCK | 600 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XQCC-N24 | e4 | 125 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 900 µm | MICROCHIP TECHNOLOGY INC | HVQCCN, LCC24,.16SQ,20 | compliant | EAR99 | 8542.39.00.01 | ||||
|
MIC24421YMLTR
Microchip Technology Inc
|
Check for Price | Yes | Active | 2.5 A | YES | 600 kHz | VOLTAGE-MODE | S-PQCC-N24 | e4 | Not Qualified | 2 | 24 | PLASTIC/EPOXY | QCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | MICREL INC | QCCN, LCC24,.16SQ,20 | compliant | |||||||||||||||||||||
|
MIC24421YMLTR
Micrel Inc
|
Check for Price | Yes | Active | 2.5 A | YES | 600 kHz | VOLTAGE-MODE | S-PQCC-N24 | e4 | Not Qualified | 2 | 24 | PLASTIC/EPOXY | QCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | MICREL INC | QCCN, LCC24,.16SQ,20 | compliant | |||||||||||||||||||||
|
MIC24421YML
Microchip Technology Inc
|
Check for Price | Yes | Active | 12 V | 15 V | 4.5 V | 700 mV | 2.5 A | 7 mA | YES | BUCK | 600 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | AUTOMOTIVE | S-XQCC-N24 | 125 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | 900 µm | MICROCHIP TECHNOLOGY INC | HVQCCN, LCC24,.16SQ,20 | compliant | EAR99 | 8542.39.00.01 |