Filter Your Search
1 - 6 of 6 results
|
MIC2547-2YTS-TR
Microchip Technology Inc
|
$4.7300 | Yes | Active | 5 V | STANDARD | OPEN-DRAIN | 100 mA | 10 ms | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL | 2 | SINK | 320 µA | 5.5 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G16 | e3 | 1 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | MICROCHIP TECHNOLOGY INC | TSSOP-16 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||||||||
|
MIC2547-2YTS
Microchip Technology Inc
|
$4.7300 | Yes | Active | POWER SUPPLY SUPPORT CIRCUIT | 2 | 1 | 320 µA | 5.5 V | 2.7 V | 5 V | YES | R-PDSO-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | MICROCHIP TECHNOLOGY INC | TSSOP-16 | compliant | EAR99 | 8542.39.00.01 | Microchip | YES | |||||||||||||||||||||||||
|
MIC2547-2YTS
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 100 mA | 5 ms | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL | 1 | SINK | 5.5 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G16 | COMMERCIAL | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | ROCHESTER ELECTRONICS LLC | LEAD FREE, TSSOP-16 | unknown | TSSOP | 16 | |||||||||||||||||||
|
MIC2547-2YTS
Micrel Inc
|
Check for Price | Yes | Transferred | 5 V | 2 | 100 mA | 5 ms | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL | 1 | SINK | 1.5 A | 5.5 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | MICREL INC | LEAD FREE, TSSOP-16 | compliant | ||||||||||||||||||
|
MIC2547-2YTSTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | 5 ms | OVER CURRENT; THERMAL | 2 | SINK | 5.5 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G16 | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | MICREL INC | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
MIC2547-2YTSTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | 5 ms | OVER CURRENT; THERMAL | 2 | SINK | 5.5 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G16 | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | MICREL INC | , | compliant | EAR99 | 8542.39.00.01 |