Filter Your Search
1 - 8 of 8 results
|
MIC2548A-1YM-TR
Microchip Technology Inc
|
$1.0085 | Yes | Active | LOAD SWITCH | 1 | 1 | 160 µA | 5.5 V | 2.7 V | 5 V | YES | R-PDSO-G8 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.879 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | YES | ||||||||||||||||
|
MIC2548A-1YM
Microchip Technology Inc
|
$1.0085 | Yes | Active | LOAD SWITCH | 1 | 1 | 160 µA | 5.5 V | 2.7 V | 5 V | YES | R-PDSO-G8 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.879 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | YES | Microchip | ||||||||||||||
|
MIC2548A-1YMM
Microchip Technology Inc
|
$1.0085 | Yes | Active | LOAD SWITCH | 1 | 1 | 160 µA | 5.5 V | 2.7 V | 5 V | YES | R-PDSO-G8 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 1.09 mm | 2.97 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, MSOP-8 | compliant | EAR99 | 8542.39.00.01 | YES | Microchip | |||||||||||||||
|
MIC2548A-1YMM-TR
Microchip Technology Inc
|
$1.0085 | Yes | Active | LOAD SWITCH | 1 | 1 | 160 µA | 5.5 V | 2.7 V | 5 V | YES | R-PDSO-G8 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 1.09 mm | 2.97 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, MSOP-8 | compliant | EAR99 | 8542.39.00.01 | YES | Microchip | |||||||||||||||
|
MIC2548A-1YMMTR
Micrel Inc
|
Check for Price | Transferred | 5 V | 100 mA | 5 ms | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL | 1 | SINK | 5.5 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 3 mm | 1.09 mm | 2.97 mm | MICREL INC | TSSOP, | unknown | EAR99 | 8542.39.00.01 | MSOP | 8 | ||||||||||||||||
|
MIC2548A-1YMMTR
Microchip Technology Inc
|
Check for Price | Transferred | 5 V | 100 mA | 5 ms | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL | 1 | SINK | 5.5 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 3 mm | 1.09 mm | 2.97 mm | MICREL INC | TSSOP, | unknown | EAR99 | 8542.39.00.01 | MSOP | 8 | ||||||||||||||||
|
MIC2548A-1YMTR
Microchip Technology Inc
|
Check for Price | Yes | Transferred | 5 V | 100 mA | 5 ms | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL | 1 | SINK | 5.5 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.879 mm | 3.9 mm | MICREL INC | SOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||||||||
|
MIC2548A-1YMTR
Micrel Inc
|
Check for Price | Yes | Transferred | 5 V | 100 mA | 5 ms | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL | 1 | SINK | 5.5 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.879 mm | 3.9 mm | MICREL INC | SOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 |