Filter Your Search
1 - 6 of 6 results
|
MIC2549A-2YTS
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 500 mA | 5 ms | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL | 1 | SINK | 5.5 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G14 | COMMERCIAL | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ROCHESTER ELECTRONICS LLC | TSSOP | LEAD FREE, TSSOP-14 | 14 | unknown | ||||||||||||||||
|
MIC2549A-2YTS
Micrel Inc
|
Check for Price | Yes | Transferred | 5 V | 1 | 500 mA | 5 ms | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | OVER CURRENT; THERMAL | 1 | SINK | 5.5 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | MICREL INC | LEAD FREE, TSSOP-14 | compliant | |||||||||||||||
|
MIC2549A-2YTSTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | 500 mA | 5 ms | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL | 1 | SINK | 5.5 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | MICREL INC | TSSOP | TSSOP, | 14 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
MIC2549A-2YTS-TR
Microchip Technology Inc
|
Check for Price | Yes | Active | LOAD SWITCH | 1 | 1 | 150 µA | 5.5 V | 2.7 V | 5 V | YES | R-PDSO-G14 | 1 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, TSSOP-14 | compliant | EAR99 | 8542.39.00.01 | YES | |||||||||||||||||||
|
MIC2549A-2YTS
Microchip Technology Inc
|
Check for Price | Yes | Active | LOAD SWITCH | 1 | 1 | 150 µA | 5.5 V | 2.7 V | 5 V | YES | R-PDSO-G14 | 1 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | MICROCHIP TECHNOLOGY INC | TSSOP-14 | compliant | EAR99 | 8542.39.00.01 | YES | Microchip | ||||||||||||||||||
|
MIC2549A-2YTSTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | 500 mA | 5 ms | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL | 1 | SINK | 5.5 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | MICREL INC | TSSOP | TSSOP, | 14 | compliant | EAR99 | 8542.39.00.01 |