Filter Your Search
1 - 10 of 36 results
|
MIC2550BMLTR
Micrel Inc
|
Check for Price | No | Obsolete | 3 V | INTERFACE CIRCUIT | 1 | 5.25 V | 2.5 V | YES | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin/Lead (Sn85Pb15) | NO LEAD | 500 µm | QUAD | 3 mm | 1 mm | 3 mm | MICREL INC | MLF-16 | not_compliant | 8542.39.00.01 | |||||||||||||||||
|
MIC2550AYMLTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 3 V | INTERFACE CIRCUIT | 1 | 5.25 V | 2.5 V | YES | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3 mm | 1 mm | 3 mm | MICREL INC | HVQCCN, | compliant | 8542.39.00.01 | DFN | 16 | MLF | |||||||||||||
|
MIC2550BML
Microchip Technology Inc
|
Check for Price | Active | 3 V | INTERFACE CIRCUIT | 1 | 5.25 V | 2.5 V | YES | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin/Lead (Sn85Pb15) | NO LEAD | 500 µm | QUAD | 3 mm | 1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MLF-16 | compliant | 8542.39.00.01 | DFN | 16 | MLF | |||||||||||||||
|
MIC2550YTSTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3 V | INTERFACE CIRCUIT | 1 | 5.25 V | 2.5 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | MICREL INC | TSSOP, | compliant | 8542.39.00.01 | TSSOP | 14 | ||||||||||||||
|
MIC2550ABMLTR
Rochester Electronics LLC
|
Check for Price | Active | 3 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 15 ns | LINE TRANSCEIVER | ALSO INCLUDES TWO SINGLE ENDED RECEIVERS | YES | GENERAL PURPOSE | 1 | 15 ns | 5.25 V | 2.5 V | 5.25 V | 4 V | YES | INDUSTRIAL | S-XQCC-N16 | COMMERCIAL | e0 | 2 | 85 °C | -40 °C | 240 | 30 | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 3 mm | 1 mm | 3 mm | ROCHESTER ELECTRONICS LLC | MLF-16 | unknown | DFN | 16 | MLF | ||||||
|
MIC2550AYTSTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 3 V | INTERFACE CIRCUIT | 1 | 5.25 V | 2.5 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | MICREL INC | TSSOP, | compliant | 8542.39.00.01 | TSSOP | 14 | ||||||||||||||
|
MIC2550AYML
Microchip Technology Inc
|
Check for Price | Yes | Active | 3 V | INTERFACE CIRCUIT | 1 | 5.25 V | 2.5 V | YES | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 16 | UNSPECIFIED | HVQCCN | LCC14,.1SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3 mm | 1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MLF-16 | compliant | 8542.39.00.01 | |||||||||||||||||||
|
MIC2550BML
Micrel Inc
|
Check for Price | No | Obsolete | 3 V | INTERFACE CIRCUIT | 1 | 5.25 V | 2.5 V | YES | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin/Lead (Sn85Pb15) | NO LEAD | 500 µm | QUAD | 3 mm | 1 mm | 3 mm | MICREL INC | MLF-16 | not_compliant | 8542.39.00.01 | |||||||||||||||||
|
MIC2550BTSTR
Microchip Technology Inc
|
Check for Price | No | Obsolete | 3 V | INTERFACE CIRCUIT | 1 | 5.25 V | 2.5 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | MICREL INC | TSSOP, | compliant | 8542.39.00.01 | TSSOP | 14 | |||||||||||||||
|
MIC2550YML
Micrel Inc
|
Check for Price | Yes | Transferred | 3 V | INTERFACE CIRCUIT | 1 | 5.25 V | 2.5 V | YES | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3 mm | 1 mm | 3 mm | MICREL INC | MLF-16 | compliant |