Filter Your Search
1 - 3 of 3 results
|
MIC2583-MYQS-TR
Microchip Technology Inc
|
$5.1700 | Yes | Active | 5 V | 2.3 V | 13.2 V | 2.5 mA | +0.2V | 1 | YES | YES | UNDERVOLTAGE LOCKOUT PROTECTION, POWER ON RESET | HOT SWAP CONTROLLER | 1 | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.91 mm | 4.9 mm | 1.75 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, QSOP-16 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MIC2583-MYQSTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | 2.3 V | 13.2 V | 1 | YES | YES | UNDERVOLTAGE LOCKOUT PROTECTION, POWER ON RESET | HOT SWAP CONTROLLER | 1 | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 4.89 mm | 1.748 mm | MICREL INC | SSOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | |||||
|
MIC2583-MYQSTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | 2.3 V | 13.2 V | 1 | YES | YES | UNDERVOLTAGE LOCKOUT PROTECTION, POWER ON RESET | HOT SWAP CONTROLLER | 1 | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 4.89 mm | 1.748 mm | MICREL INC | SSOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 |