Filter Your Search
1 - 4 of 4 results
|
MIC2605YML-TR
Microchip Technology Inc
|
$1.3048 | Yes | Active | 12 V | 20 V | 4.5 V | 40 V | YES | BOOST | 1.38 MHz | ALSO OUTPUT VOLTAGE ADJUSTABLE TO 40V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XDSO-N8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | UNSPECIFIED | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 900 µm | MICROCHIP TECHNOLOGY INC | HVSON, | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||
|
MIC2605YML
Microchip Technology Inc
|
Check for Price | Yes | Active | 12 V | 20 V | 4.5 V | YES | BOOST | 1.38 MHz | ALSO HAS OUTPUT VOLTAGE ADJUSTABLE TO 40V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 900 µm | MICROCHIP TECHNOLOGY INC | HVSON, | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||
|
MIC2605YMLTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 12 V | 20 V | 4.5 V | YES | BOOST | 1.38 MHz | ALSO OUTPUT VOLTAGE ADJUSTABLE TO 40V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 900 µm | MICREL INC | HVSON, | compliant | EAR99 | 8542.39.00.01 | DFN | 8 | MLF | |||||
|
MIC2605YMLTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 12 V | 20 V | 4.5 V | YES | BOOST | 1.38 MHz | ALSO OUTPUT VOLTAGE ADJUSTABLE TO 40V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 900 µm | MICREL INC | HVSON, | compliant | EAR99 | 8542.39.00.01 | DFN | 8 | MLF |