Filter Your Search
1 - 2 of 2 results
|
MIC28515T-E/PHA
Microchip Technology Inc
|
$1.5818 | Yes | Active | 12 V | 5 V | 75 V | 4.5 V | 600 mV | 32 V | 5 A | 5 V | YES | BUCK | 880 kHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PQCC-N32 | e3 | 125 °C | -40 °C | TS 16949 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.24SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 6 mm | 6 mm | 900 µm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | 2017-05-19 | Microchip | |||
|
MIC28515T-E/PHAVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 12 V | 5 V | 75 V | 4.5 V | 600 mV | 32 V | 5 A | YES | BUCK | 880 kHz | SWITCHING REGULATOR | 1 | S-PQCC-N32 | 125 °C | -40 °C | AEC-Q100 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.24SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 650 µm | QUAD | 6 mm | 6 mm | 900 µm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | VQFN-32 |