Filter Your Search
1 - 1 of 1 results
|
MIC29201-4.8WT
Microchip Technology Inc
|
$3.4791 | Yes | Active | 26 V | 5.85 V | 4.85 V | 100 mV | 400 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 60 V | 0.0194 % | 0.01455 % | 1 | 5.044 V | 4.656 V | BIPOLAR | 4 % | R-XSFM-T5 | e3 | Not Qualified | 125 °C | -40 °C | 5 | UNSPECIFIED | TO-220 | SIP5,.12,67TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 1.7 mm | SINGLE | 9.04 mm | 10.2 mm | 4.8 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, TO-220, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip |