Filter Your Search
1 - 3 of 3 results
|
MIC29301-5.0BT
Rochester Electronics LLC
|
Check for Price | Active | 26 V | 6 V | 5 V | 370 mV | 3 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 60 V | 0.025 % | 0.05 % | 1 | 5.1 V | 4.9 V | 2 % | R-XSFM-T5 | 125 °C | -40 °C | 5 | UNSPECIFIED | TO-220 | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 1.701 mm | SINGLE | 4.445 mm | 10.2235 mm | ROCHESTER ELECTRONICS LLC | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||
|
MIC29301-5.0BT
Microchip Technology Inc
|
Check for Price | No | Obsolete | 26 V | 6 V | 5 V | 370 mV | 3 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 60 V | 0.025 % | 0.05 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-XSFM-T5 | e0 | Not Qualified | 125 °C | -40 °C | 5 | UNSPECIFIED | TO-220 | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 1.7 mm | SINGLE | MICREL INC | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SFM | TO-220, SIP5,.1,67TB | 3 | ||||
|
MIC29301-5.0BT
Micrel Inc
|
Check for Price | No | Obsolete | 26 V | 6 V | 5 V | 370 mV | 3 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 60 V | 0.025 % | 0.05 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-XSFM-T5 | e0 | Not Qualified | 125 °C | -40 °C | 5 | UNSPECIFIED | TO-220 | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 1.7 mm | SINGLE | MICREL INC | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SFM | TO-220, SIP5,.1,67TB | 3 |