Filter Your Search
1 - 3 of 3 results
|
MIC29312WU-TR
Microchip Technology Inc
|
$3.7450 | Yes | Active | 600 mV | 3 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 1 % | 1 | 15 V | 1.24 V | R-PSSO-G5 | e3 | Not Qualified | 1 | 125 °C | 245 | 40 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 1.702 mm | SINGLE | 9.144 mm | 10.287 mm | 4.8006 mm | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, TO-263, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Microchip | |||||
|
MIC29312WUTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 1.5 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 15 V | 1.24 V | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.702 mm | SINGLE | 9.144 mm | 10.287 mm | 4.8006 mm | MICREL INC | TO-263, | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | D2PAK | 4 | ||||||||
|
MIC29312WUTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 1.5 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 15 V | 1.24 V | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.702 mm | SINGLE | 9.144 mm | 10.287 mm | 4.8006 mm | MICREL INC | TO-263, | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | D2PAK | 4 |