Filter Your Search
1 - 5 of 5 results
|
MIC29372BU
Micrel Inc
|
Check for Price | No | Obsolete | 300 mV | 750 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 0.017 | 0.3 % | 1 | 26 V | 1.24 V | BIPOLAR | R-PSSO-G5 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 240 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 1.7 mm | SINGLE | 8.7755 mm | 10.363 mm | 4.902 mm | MICREL INC | TO-263, 5 PIN | not_compliant | Adjustable,Positive,Single Output,Ldo | |||||||
|
MIC29372BU
Rochester Electronics LLC
|
Check for Price | Yes | Active | 750 mA | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 1 | 26 V | 1.24 V | BIPOLAR | R-PSSO-G5 | e0 | COMMERCIAL | 3 | 125 °C | -40 °C | 240 | 30 | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.7 mm | SINGLE | 8.7755 mm | 10.363 mm | 4.902 mm | ROCHESTER ELECTRONICS LLC | TO-263, 5 PIN | unknown | Adjustable,Positive,Single Output,Ldo | D2PAK | 4 | |||||||||||
|
MIC29372BU
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 300 mV | 750 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 0.017 | 0.3 % | 1 | 26 V | 1.24 V | BIPOLAR | R-PSSO-G5 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 240 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 1.7 mm | SINGLE | 8.7755 mm | 10.363 mm | 4.902 mm | MICROCHIP TECHNOLOGY INC | TO-263, 5 PIN | compliant | Adjustable,Positive,Single Output,Ldo | D2PAK | 4 | EAR99 | 8542.39.00.01 | |||
|
MIC29372BUT&R
Microchip Technology Inc
|
Check for Price | No | Obsolete | 750 mA | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 1 | 26 V | 1.24 V | BIPOLAR | R-PSSO-G5 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 240 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.7 mm | SINGLE | 8.7755 mm | 10.363 mm | 4.902 mm | MICREL INC | TO-263, | compliant | Adjustable,Positive,Single Output,Ldo | D2PAK | 4 | EAR99 | 8542.39.00.01 | ||||||||
|
MIC29372BUT&R
Micrel Inc
|
Check for Price | No | Obsolete | 750 mA | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 1 | 26 V | 1.24 V | BIPOLAR | R-PSSO-G5 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 240 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.7 mm | SINGLE | 8.7755 mm | 10.363 mm | 4.902 mm | MICREL INC | TO-263, | not_compliant | Adjustable,Positive,Single Output,Ldo | D2PAK | 4 | EAR99 | 8542.39.00.01 |