Filter Your Search
1 - 5 of 5 results
|
MIC2940A-12WU
Microchip Technology Inc
|
$1.8596 | Yes | Active | 26 V | 13 V | 12 V | 400 mV | 1.25 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 60 V | 0.06 % | 0.024 % | 1 | 12.3 V | 11.7 V | BIPOLAR | 2.5 % | R-PSSO-G3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 8.7755 mm | 10.363 mm | 4.902 mm | MICROCHIP TECHNOLOGY INC | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | |||||||||
|
MIC2940A-12WU-TR
Microchip Technology Inc
|
$2.0687 | Yes | Active | 26 V | 13 V | 12 V | 400 mV | 1.25 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 60 V | 0.06 % | 0.024 % | 1 | 12.3 V | 11.7 V | BIPOLAR | 2.5 % | R-PSSO-G3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 8.7755 mm | 10.363 mm | 4.902 mm | MICROCHIP TECHNOLOGY INC | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | TO-263, | ||||||||
![]() |
MIC2940A-12WUTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 26 V | 4.3 V | 12 V | 1.25 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 12.3 V | 11.7 V | BIPOLAR | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 8.7755 mm | 10.363 mm | 4.902 mm | MICREL INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | TO-263, | D2PAK | 4 | |||||||||||
![]() |
MIC2940A-12WUTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 26 V | 4.3 V | 12 V | 1.25 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 12.3 V | 11.7 V | BIPOLAR | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 8.7755 mm | 10.363 mm | 4.902 mm | MICREL INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | TO-263, | D2PAK | 4 | |||||||||||
|
MIC2940A-12WU
Micrel Inc
|
Check for Price | Yes | Transferred | 26 V | 13 V | 12 V | 400 mV | 1.25 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 60 V | 0.06 % | 0.024 % | 1 | 12.3 V | 11.7 V | BIPOLAR | 2.5 % | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 8.7755 mm | 10.363 mm | 4.902 mm | MICREL INC | compliant | Fixed,Positive,Single Output,Ldo | TO-263, 3 PIN |