Filter Your Search
1 - 4 of 4 results
|
MIC29501-5.0WU-TR
Microchip Technology Inc
|
$10.0550 | Yes | Active | 26 V | 6 V | 5 V | 370 mV | 5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 60 V | 0.025 % | 0.05 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-PSSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 245 | TS 16949 | 40 | 5 | PLASTIC/EPOXY | SOP | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 1.702 mm | SINGLE | 8.7805 mm | 10.363 mm | 4.902 mm | MICROCHIP TECHNOLOGY INC | TO-263, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ||||
|
MIC29501-5.0WUTR
Microchip Technology Inc
|
Check for Price | Yes | Transferred | 26 V | 6 V | 5 V | 5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 5.1 V | 4.9 V | BIPOLAR | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.702 mm | SINGLE | 8.78 mm | 10.363 mm | 4.902 mm | MICREL INC | TO-263, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | D2PAK | 4 | |||||||||||
|
MIC29501-5.0WUTR
Rochester Electronics LLC
|
Check for Price | Active | 26 V | 6 V | 5 V | 5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 5.1 V | 4.9 V | BIPOLAR | R-PSSO-G5 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.702 mm | SINGLE | 8.78 mm | 10.363 mm | 4.902 mm | ROCHESTER ELECTRONICS INC | TO-263, | unknown | Fixed,Positive,Single Output,Ldo | D2PAK | 4 | ||||||||||||||||||||||
|
MIC29501-5.0WUTR
Micrel Inc
|
Check for Price | Yes | Transferred | 26 V | 6 V | 5 V | 5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 5.1 V | 4.9 V | BIPOLAR | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.702 mm | SINGLE | 8.78 mm | 10.363 mm | 4.902 mm | MICREL INC | TO-263, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | D2PAK | 4 |