Filter Your Search
1 - 3 of 3 results
|
MIC29502WU-TR
Microchip Technology Inc
|
$6.7951 | Yes | Active | 370 mV | 5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 % | 1 | 25 V | 1.25 V | R-PSSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 245 | 40 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 1.702 mm | SINGLE | 8.7805 mm | 10.363 mm | 4.902 mm | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, TO-263, D2PAK-5 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Microchip | ||||||
|
MIC29502WUTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 5 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 25 V | 1.25 V | BIPOLAR | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.702 mm | SINGLE | 8.7805 mm | 10.363 mm | 4.902 mm | MICREL INC | TO-263, | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | D2PAK | 4 | ||||||||
|
MIC29502WUTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 5 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 25 V | 1.25 V | BIPOLAR | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.702 mm | SINGLE | 8.7805 mm | 10.363 mm | 4.902 mm | MICREL INC | TO-263, | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Microchip | D2PAK | 4 |