Filter Your Search
1 - 10 of 19 results
|
MIC2981/82YN
Microchip Technology Inc
|
$1.5012 | Yes | Active | 35 V | STANDARD | 8 | 10 µs | 2 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | LG-MAX | TRANSIENT | 8 | SOURCE | TRUE | 10 mA | 50 V | 5 V | NO | INDUSTRIAL | R-PDIP-T18 | e3 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 23.37 mm | 3.937 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP-18 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||||
|
MIC2981/82YWM
Microchip Technology Inc
|
$2.0632 | Yes | Active | 35 V | STANDARD | 8 | 10 µs | 2 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT | 8 | SOURCE | TRUE | 10 mA | 50 V | 5 V | YES | INDUSTRIAL | R-PDSO-G18 | e3 | 1 | 85 °C | -40 °C | 260 | 18 | PLASTIC/EPOXY | SOP | SOP18,.40 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 11.608 mm | 2.616 mm | 7.5945 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||||
|
MIC2981/82YN
Micrel Inc
|
$2.6675 | Yes | Transferred | 35 V | 8 | 350 mA | 10 µs | 2 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | LG-MAX | TRANSIENT | 8 | SOURCE | 350 mA | 50 V | 5 V | NO | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 23.37 mm | 7.62 mm | MICREL INC | LEAD FREE, PLASTIC, DIP-18 | compliant | ||||||||||||
|
MIC2981/82YWM-TR
Microchip Technology Inc
|
$2.7931 | Yes | Active | 35 V | STANDARD | 8 | 10 µs | 2 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT | 8 | SOURCE | INVERTED | 10 mA | 50 V | 5 V | YES | INDUSTRIAL | R-PDSO-G18 | e3 | 1 | 85 °C | -40 °C | 260 | 18 | PLASTIC/EPOXY | SOP | SOP18,.40 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 11.608 mm | 2.616 mm | 7.6 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||||
|
MIC2981YWMTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 35 V | 350 mA | 10 µs | 2 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT | 8 | SOURCE | 50 V | 5 V | YES | INDUSTRIAL | R-PDSO-G18 | e3 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 11.608 mm | 2.616 mm | 7.5 mm | MICREL INC | SOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 18 | |||||||||||||||
|
MIC2981/82BN
Microchip Technology Inc
|
Check for Price | Active | 35 V | 350 mA | 10 µs | 2 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | LG-MAX | TRANSIENT | 8 | SOURCE | 50 V | 5 V | NO | INDUSTRIAL | R-PDIP-T18 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 23.37 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | PLASTIC, DIP-18 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||||||||||
|
MIC2981/82BWM
Microchip Technology Inc
|
Check for Price | Active | 35 V | 350 mA | 10 µs | 2 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 8 | SOURCE | 50 V | 5 V | YES | INDUSTRIAL | R-PDSO-G18 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.40 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 11.608 mm | 2.616 mm | 7.5945 mm | MICROCHIP TECHNOLOGY INC | SOP-18 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||||||||||
|
MIC2981YWM
Micrel Inc
|
Check for Price | Yes | Transferred | 35 V | 8 | 350 mA | 10 µs | 2 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 8 | SOURCE | 350 mA | 50 V | 5 V | YES | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 11.608 mm | 2.616 mm | 7.6 mm | MICREL INC | LEAD FREE, SOP-18 | compliant | ||||||||||||
|
MIC2981/82YWMTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 35 V | 350 mA | 10 µs | 2 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 8 | SOURCE | 50 V | 5 V | YES | INDUSTRIAL | R-PDSO-G18 | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 11.608 mm | 2.616 mm | 7.6 mm | MICREL INC | SOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 18 | |||||||||||
|
MIC2981/82YWMTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 35 V | 350 mA | 10 µs | 2 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 8 | SOURCE | 50 V | 5 V | YES | INDUSTRIAL | R-PDSO-G18 | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 11.608 mm | 2.616 mm | 7.6 mm | MICREL INC | SOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 18 |