Filter Your Search
1 - 5 of 5 results
|
MIC2981YWMTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 35 V | 350 mA | 10 µs | 2 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT | 8 | SOURCE | 50 V | 5 V | YES | INDUSTRIAL | R-PDSO-G18 | e3 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 11.608 mm | 2.616 mm | 7.5 mm | MICREL INC | SOIC | SOP, | 18 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
MIC2981YWM
Micrel Inc
|
Check for Price | Yes | Transferred | 35 V | 8 | 350 mA | 10 µs | 2 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 8 | SOURCE | 350 mA | 50 V | 5 V | YES | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 11.608 mm | 2.616 mm | 7.6 mm | MICREL INC | LEAD FREE, SOP-18 | compliant | |||||||
|
MIC2981YWM-TR
Microchip Technology Inc
|
Check for Price | Yes | Active | 35 V | 350 mA | 10 µs | 2 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT | 8 | SOURCE | 50 V | 5 V | YES | INDUSTRIAL | R-PDSO-G18 | e3 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 11.608 mm | 2.616 mm | 7.5 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, SOP-18 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
MIC2981YWM
Microchip Technology Inc
|
Check for Price | Active | 35 V | 10 µs | 2 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT | 1 | SINK | 50 V | 5 V | YES | INDUSTRIAL | R-PDSO-G18 | 85 °C | -40 °C | 260 | 40 | 18 | PLASTIC/EPOXY | SOP | SOP18,.40 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 11.608 mm | 2.616 mm | 7.5945 mm | MICROCHIP TECHNOLOGY INC | SOP-18 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
MIC2981YWMTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 35 V | 350 mA | 10 µs | 2 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT | 8 | SOURCE | 50 V | 5 V | YES | INDUSTRIAL | R-PDSO-G18 | e3 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 11.608 mm | 2.616 mm | 7.5 mm | MICREL INC | SOIC | SOP, | 18 | compliant | EAR99 | 8542.39.00.01 |