Filter Your Search
1 - 3 of 3 results
|
MIC3385YHL-TR
Microchip Technology Inc
|
$2.3686 | Yes | Active | 3.6 V | 5.5 V | 2.7 V | 1 V | 600 mA | YES | BUCK | 8.8 MHz | PFM MODE ALSO AVAILABLE | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-N14 | e4 | Not Qualified | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | HVSON | SOLCC14,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 3 mm | 3.5 mm | 1 mm | MICROCHIP TECHNOLOGY INC | 3 X 3.50 MM, 0.90 MM HEIGHT, GREEN, MLF-14 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||
|
MIC3385YHLTR
Microchip Technology Inc
|
Check for Price | Transferred | 3.6 V | 5.5 V | 2.7 V | 2 A | YES | BUCK | 8.8 MHz | PFM MODE ALSO AVAILABLE; IT ALSO HAS ADJUSTABLE OUTPUT VOLTAGE DOWN TO 1 V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-N14 | e4 | Not Qualified | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 3 mm | 3.5 mm | 1 mm | MICREL INC | HVSON, | unknown | EAR99 | 8542.39.00.01 | DFN | 14 | MLF | ||||||
|
MIC3385YHLTR
Micrel Inc
|
Check for Price | Transferred | 3.6 V | 5.5 V | 2.7 V | 2 A | YES | BUCK | 8.8 MHz | PFM MODE ALSO AVAILABLE; IT ALSO HAS ADJUSTABLE OUTPUT VOLTAGE DOWN TO 1 V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-N14 | e4 | Not Qualified | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 3 mm | 3.5 mm | 1 mm | MICREL INC | HVSON, | unknown | EAR99 | 8542.39.00.01 | DFN | 14 | MLF |