Filter Your Search
1 - 3 of 3 results
|
MIC37300-3.3BRTR
Micrel Inc
|
Check for Price | No | Obsolete | 6 V | 4.3 V | 3.3 V | 300 mV | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 6.5 V | 0.0165 % | 0.033 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | R-PSSO-G3 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 240 | 30 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.41TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 2.54 mm | SINGLE | 8 mm | 9.395 mm | 2.16 mm | MICREL INC | TO-263, SMSIP3H,.41TB | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
MIC37300-3.3BR
Micrel Inc
|
Check for Price | No | Obsolete | 6 V | 4.3 V | 3.3 V | 300 mV | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 6.5 V | 0.0165 % | 0.033 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | R-PSSO-G3 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 240 | 30 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.41TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn80Pb20) | GULL WING | 2.54 mm | SINGLE | 8 mm | 9.395 mm | 2.16 mm | MICREL INC | TO-263, SMSIP3H,.41TB | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | MODULE | 3 | ||||
|
MIC37300-3.3BR
Microchip Technology Inc
|
Check for Price | No | Obsolete | 6 V | 4.3 V | 3.3 V | 300 mV | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 6.5 V | 0.0165 % | 0.033 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | R-PSSO-G3 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 240 | 30 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.41TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn80Pb20) | GULL WING | 2.54 mm | SINGLE | 8 mm | 9.395 mm | 2.16 mm | MICREL INC | TO-263, SMSIP3H,.41TB | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | MODULE | 3 | Microchip |