Filter Your Search
1 - 4 of 4 results
|
MIC38C45YMM-TR
Microchip Technology Inc
|
$2.5200 | Yes | Active | 15 V | 18 V | 12 V | 500 mA | YES | BUCK | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICROCHIP TECHNOLOGY INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||
|
MIC38C45YMM
Microchip Technology Inc
|
$2.5200 | Yes | Active | 15 V | 18 V | 12 V | 500 mA | YES | BUCK | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICROCHIP TECHNOLOGY INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||
|
MIC38C45YMMTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 15 V | 30 V | 8.2 V | 500 mA | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICREL INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | MSOP | 8 | ||||
|
MIC38C45YMMTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 15 V | 30 V | 8.2 V | 500 mA | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICREL INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | MSOP | 8 |