Filter Your Search
1 - 6 of 6 results
|
MIC39150-2.5WU
Microchip Technology Inc
|
$1.6759 | Yes | Active | 16 V | 3.5 V | 2.5 V | 375 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 20 V | 0.0125 % | 0.025 % | 1 | 2.55 V | 2.45 V | BIPOLAR | 2 % | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 9.042 mm | 10.414 mm | 4.902 mm | MICROCHIP TECHNOLOGY INC | TO-263, 3 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | |||||||
|
MIC39150-2.5WU
Micrel Inc
|
$1.8897 | Yes | Transferred | 16 V | 2.25 V | 2.5 V | 375 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 20 V | 0.0125 % | 0.025 % | 1 | 2.55 V | 2.45 V | BIPOLAR | 2 % | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 9.042 mm | 10.414 mm | 4.902 mm | MICREL INC | TO-263, 3 PIN | compliant | Fixed,Positive,Single Output,Ldo | ||||||||
|
MIC39150-2.5WU-TR
Microchip Technology Inc
|
$2.7965 | Yes | Active | 16 V | 3.5 V | 2.5 V | 375 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 20 V | 0.0125 % | 0.025 % | 1 | 2.55 V | 2.45 V | BIPOLAR | 2 % | R-PSSO-G3 | e3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 9.042 mm | 10.414 mm | 4.902 mm | MICROCHIP TECHNOLOGY INC | TO-263, 3 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | |||||||||
|
MIC39150-2.5WUTR
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 16 V | 2.25 V | 2.5 V | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 2.55 V | 2.45 V | R-PSSO-G3 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 9.042 mm | 10.414 mm | 4.902 mm | ROCHESTER ELECTRONICS LLC | ROHS COMPLIANT, TO-263, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | D2PAK | 4 | ||||||||||||||||
|
MIC39150-2.5WUTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 16 V | 2.25 V | 2.5 V | 375 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 20 V | 0.0125 % | 0.025 % | 1 | 2.55 V | 2.45 V | BIPOLAR | 2 % | R-PSSO-G3 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 9.042 mm | 10.414 mm | 4.902 mm | MICREL INC | TO-263, SMSIP3H,.55TB | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | D2PAK | 4 | ||||
|
MIC39150-2.5WUTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 16 V | 2.25 V | 2.5 V | 375 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 20 V | 0.0125 % | 0.025 % | 1 | 2.55 V | 2.45 V | BIPOLAR | 2 % | R-PSSO-G3 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 9.042 mm | 10.414 mm | 4.902 mm | MICREL INC | TO-263, SMSIP3H,.55TB | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | D2PAK | 4 |