Filter Your Search
1 - 2 of 2 results
|
MIC4126YMLTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 18 V | 18 V | 1.5 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BCDMOS | TRANSIENT | 1 | SOURCE AND SINK | 20 V | 4.5 V | 20 V | 4.5 V | YES | AUTOMOTIVE | S-PDSO-N8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 2 mm | 900 µm | 2 mm | MICREL INC | DFN | HVSON, | 8 | MLF | compliant | EAR99 | 8542.39.00.01 | ||
|
MIC4126YMLTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 18 V | 18 V | 1.5 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BCDMOS | TRANSIENT | 1 | SOURCE AND SINK | 20 V | 4.5 V | 20 V | 4.5 V | YES | AUTOMOTIVE | S-PDSO-N8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 2 mm | 900 µm | 2 mm | MICREL INC | DFN | HVSON, | 8 | MLF | compliant | EAR99 | 8542.39.00.01 |