Filter Your Search
1 - 1 of 1 results
|
MIC4127YME
Micrel Inc
|
$1.8727 | Yes | Transferred | 18 V | 18 V | 1.5 A | 70 ns | 60 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BCDMOS | TRANSIENT | NO | 1 | SOURCE AND SINK | 20 V | 4.5 V | 20 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.68 mm | 3.94 mm | MICREL INC | SOIC-8 | compliant |