Filter Your Search
1 - 4 of 4 results
|
MIC4416YM4-TR
Microchip Technology Inc
|
$0.8644 | Yes | Active | 5 V | STANDARD | 1.2 A | 100 ns | 80 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | TRUE | 1.5 mA | 18 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G4 | Not Qualified | e4 | 85 °C | -40 °C | TS 16949 | 4 | PLASTIC/EPOXY | TSOP | TO-253 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | NICKEL PALLADIUM GOLD | GULL WING | 1.9 mm | DUAL | 2.92 mm | 1.12 mm | 1.3 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, SOT-143, 4 PIN | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||
|
MIC4416YM4TR
Microchip Technology Inc
|
Check for Price | Yes | Transferred | 5 V | STANDARD | 1.2 A | 40 ns | 60 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | TRUE | 1.5 mA | 18 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G4 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | TSOP | TO-253 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | MATTE TIN | GULL WING | 1.9 mm | DUAL | 2.86 mm | 1.12 mm | 1.3 mm | MICREL INC | TSOP, | compliant | EAR99 | 8542.39.00.01 | SOT-143 | 4 | ||||
|
MIC4416YM4TR
Micrel Inc
|
Check for Price | Yes | Transferred | 5 V | STANDARD | 1.2 A | 40 ns | 60 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | TRUE | 1.5 mA | 18 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G4 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | TSOP | TO-253 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | MATTE TIN | GULL WING | 1.9 mm | DUAL | 2.86 mm | 1.12 mm | 1.3 mm | MICREL INC | TSOP, | compliant | EAR99 | 8542.39.00.01 | SOT-143 | 4 | ||||
|
MIC4416YM4-TR
Micrel Inc
|
Check for Price | Yes | Transferred | 5 V | STANDARD | 1.2 A | 40 ns | 60 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | TRUE | 1.5 mA | 18 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G4 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | TSOP | TO-253 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | MATTE TIN | GULL WING | 1.9 mm | DUAL | 2.86 mm | 1.12 mm | 1.3 mm | MICREL INC | LEAD FREE, SOT-143, 4 PIN | compliant |