Parametric results for: mic4423cn under MOSFET Drivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mic4423cn
Select parts from the table below to compare.
Compare
Compare
MIC4423CN
Micrel Inc
Check for Price No Obsolete STANDARD TOTEM-POLE 3 A 100 ns 100 ns BUFFER OR INVERTER BASED MOSFET DRIVER BCDMOS NO 2 INVERTED 18 V 4.5 V NO COMMERCIAL R-PDIP-T8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 9.525 mm 7.62 mm MICREL INC PLASTIC, DIP-8 not_compliant
MIC4423CN
Microchip Technology Inc
Check for Price Active STANDARD TOTEM-POLE 3 A 100 ns 100 ns BUFFER OR INVERTER BASED MOSFET DRIVER BCDMOS NO 2 INVERTED 18 V 4.5 V NO COMMERCIAL R-PDIP-T8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 9.525 mm 7.62 mm MICROCHIP TECHNOLOGY INC compliant DIP 8 EAR99 8542.39.00.01
MIC4423CN
Rochester Electronics LLC
Check for Price No Active 3 A 100 ns 100 ns BUFFER OR INVERTER BASED MOSFET DRIVER BCDMOS NO 2 18 V 4.5 V NO COMMERCIAL R-PDIP-T8 COMMERCIAL e0 NOT SPECIFIED 70 °C 240 30 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 9.525 mm 7.62 mm ROCHESTER ELECTRONICS INC DIP, unknown DIP 8