Filter Your Search
1 - 3 of 3 results
|
MIC4429CT
Microchip Technology Inc
|
Check for Price | No | Obsolete | STANDARD | TOTEM-POLE | 6 A | 75 ns | 75 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BCDMOS | NO | 1 | INVERTED | 1.5 mA | 18 V | 4.5 V | NO | COMMERCIAL | R-PSFM-T5 | Not Qualified | e0 | 70 °C | 5 | PLASTIC/EPOXY | TO-220 | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | 1.7 mm | SINGLE | MICREL INC | SFM | TO-220, SIP5,.1,67TB | 3 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
MIC4429CT
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 6 A | 75 ns | 75 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BCDMOS | NO | 1 | 18 V | 4.5 V | NO | COMMERCIAL | R-PSFM-T5 | Not Qualified | e0 | 70 °C | 5 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | SFM | TO-220, 5 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
MIC4429CT
Micrel Inc
|
Check for Price | No | Obsolete | STANDARD | TOTEM-POLE | 6 A | 75 ns | 75 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BCDMOS | NO | 1 | INVERTED | 1.5 mA | 18 V | 4.5 V | NO | COMMERCIAL | R-PSFM-T5 | Not Qualified | e0 | 70 °C | 5 | PLASTIC/EPOXY | TO-220 | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | 1.7 mm | SINGLE | MICREL INC | TO-220, 5 PIN | not_compliant |