Filter Your Search
1 - 10 of 45 results
|
MIC4605-1YM
Microchip Technology Inc
|
$0.9254 | Yes | Active | 12 V | 12 V | STANDARD | 1 A | 75 ns | 75 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | TRUE | 500 µA | 16 V | 5.25 V | 16 V | 5.25 V | YES | AUTOMOTIVE | R-PDSO-G8 | e4 | 3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||
|
MIC4605-2YM
Microchip Technology Inc
|
$0.9517 | Yes | Active | 12 V | 12 V | STANDARD | 1 A | 75 ns | 75 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | TRUE | 500 µA | 16 V | 5.25 V | 16 V | 5.25 V | YES | AUTOMOTIVE | R-PDSO-G8 | e4 | 3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||
|
MIC4605-1YM-TR
Microchip Technology Inc
|
$0.9575 | Yes | Active | 12 V | 12 V | STANDARD | 1 A | 75 ns | 75 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | TRUE | 500 µA | 16 V | 5.25 V | 16 V | 5.25 V | YES | AUTOMOTIVE | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | SOP, | |||
|
MIC4605-2YM-TR
Microchip Technology Inc
|
$1.0190 | Yes | Active | 12 V | 12 V | STANDARD | 1 A | 75 ns | 75 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | TRUE | 500 µA | 16 V | 5.25 V | 16 V | 5.25 V | YES | AUTOMOTIVE | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||
|
MIC4605-1YMT-TR
Microchip Technology Inc
|
$1.1110 | Yes | Active | 12 V | 12 V | STANDARD | 1 A | 75 ns | 75 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | TRUE | 500 µA | 16 V | 5.25 V | 16 V | 5.25 V | YES | AUTOMOTIVE | S-PDSO-N10 | e3 | 125 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.1,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 2.5 mm | 600 µm | 2.5 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | TDFN-10 | ||||||
|
MIC4605-2YMT-TR
Microchip Technology Inc
|
$1.1110 | Yes | Active | 12 V | 12 V | STANDARD | 1 A | 75 ns | 75 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | TRUE | 500 µA | 16 V | 5.25 V | 16 V | 5.25 V | YES | AUTOMOTIVE | S-PDSO-N10 | e3 | 125 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.1,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 2.5 mm | 600 µm | 2.5 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | TDFN-10 | ||||||
|
MIC4605-1YM-T5
Microchip Technology Inc
|
$1.2800 | Yes | Active | 12 V | 75 ns | 75 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 16 V | 5.25 V | YES | AUTOMOTIVE | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | SOP, | |||||||||||
|
MIC4605-2YM-T5
Microchip Technology Inc
|
$1.2800 | Yes | Active | 12 V | 75 ns | 75 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 16 V | 5.25 V | YES | AUTOMOTIVE | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | SOP, | |||||||||||
|
MIC4605-1YMT-T5
Microchip Technology Inc
|
$1.3650 | Yes | Active | 12 V | 75 ns | 75 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 16 V | 5.25 V | YES | AUTOMOTIVE | S-PDSO-N10 | e3 | 125 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.1,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 2.5 mm | 600 µm | 2.5 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | TDFN-10 | |||||||||||||
|
MIC4605-2YM-TR
Micrel Inc
|
Check for Price | Yes | Transferred | 12 V | 75 ns | 75 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 16 V | 5.25 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICREL INC | compliant | SOIC-8 |