Filter Your Search
1 - 2 of 2 results
|
MIC49200WR-TR
Microchip Technology Inc
|
Check for Price | Yes | Active | 400 mV | 2 A | 1 | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 625 mV | 1.5 % | 1 | 5 V | 900 mV | R-PSSO-G5 | e3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | HSOP | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | Matte Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 8 mm | 9.395 mm | 2.16 mm | MICROCHIP TECHNOLOGY INC | , | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||
|
MIC49200WR
Micrel Inc
|
Check for Price | Yes | Transferred | 400 mV | 2 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 625 mV | 0.1 | 1.5 % | 1 | 900 mV | R-PSSO-G5 | e3 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | SSO | SMSIP5H,.41,67TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 8 mm | 9.395 mm | 2.16 mm | MICREL INC | S-PAK, 5 PIN | not_compliant | Adjustable,Positive,Single Output,Ldo |