Filter Your Search
1 - 10 of 14 results
|
MIC5012BN
Micrel Inc
|
Check for Price | No | Obsolete | 15 V | 10 µs | 200 µs | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 2 | 32 V | 4.75 V | NO | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 7.62 mm | MICREL INC | DIP | DIP, DIP14,.3 | 14 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
MIC5012BWMT&R
Micrel Inc
|
Check for Price | Obsolete | 15 V | 10 µs | 200 µs | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 2 | 32 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.34 mm | 2.64 mm | 7.52 mm | MICREL INC | SOIC | SOP, | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
MIC5012AJ
Microchip Technology Inc
|
Check for Price | No | Obsolete | 15 V | STANDARD | TOTEM-POLE | 10 µs | 200 µs | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 2 | TRUE | 40 mA | 32 V | 4.75 V | NO | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.304 mm | 5.08 mm | 7.62 mm | MICREL INC | DIP | DIP, DIP14,.3 | 14 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MIC5012BWMT&R
Microchip Technology Inc
|
Check for Price | Obsolete | 15 V | 10 µs | 200 µs | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 2 | 32 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.34 mm | 2.64 mm | 7.52 mm | MICREL INC | SOIC | SOP, | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
MIC5012BN
Microchip Technology Inc
|
Check for Price | No | Obsolete | 15 V | 10 µs | 200 µs | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 2 | 32 V | 4.75 V | NO | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 7.62 mm | MICREL INC | DIP | DIP, DIP14,.3 | 14 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
MIC5012AJB
Micrel Inc
|
Check for Price | No | Obsolete | 15 V | STANDARD | TOTEM-POLE | 10 µs | 200 µs | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 2 | TRUE | 40 mA | 32 V | 4.75 V | NO | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.304 mm | 5.08 mm | 7.62 mm | MICREL INC | DIP | DIP, DIP14,.3 | 14 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MIC5012AJB
Microchip Technology Inc
|
Check for Price | No | Obsolete | 15 V | STANDARD | TOTEM-POLE | 10 µs | 200 µs | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 2 | TRUE | 40 mA | 32 V | 4.75 V | NO | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.304 mm | 5.08 mm | 7.62 mm | MICREL INC | DIP | DIP, DIP14,.3 | 14 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MIC5012BWM
Micrel Inc
|
Check for Price | No | Obsolete | 15 V | 10 µs | 200 µs | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 2 | 32 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.34 mm | 2.64 mm | 7.52 mm | MICREL INC | SOIC | SOP, SOP16,.4 | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
MIC5012AJBQ
Microchip Technology Inc
|
Check for Price | Obsolete | 15 V | 10 µs | 200 µs | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 2 | 32 V | 4.75 V | NO | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.304 mm | 5.08 mm | 7.62 mm | MICREL INC | DIP | DIP, | 14 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
MIC5012AJBQ
Micrel Inc
|
Check for Price | Obsolete | 15 V | 10 µs | 200 µs | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 2 | 32 V | 4.75 V | NO | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.304 mm | 5.08 mm | 7.62 mm | MICREL INC | DIP | DIP, | 14 | unknown | EAR99 | 8542.39.00.01 |