Filter Your Search
1 - 10 of 46 results
|
MIC5202-3.3YM-TR
Microchip Technology Inc
|
$1.0000 | Yes | Obsolete | 26 V | 4.3 V | 3.3 V | 225 mV | 100 mA | 3.3 V | 350 mV | 100 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 350 mV | 60 V | 0.28644 % | 0.0099 % | 2 | 3.366 V | 3.234 V | 3.366 V | 3.234 V | 2 % | S-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SOP8,.236 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, SOP-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Microchip | ||||||
|
MIC5202-3.3YM
Microchip Technology Inc
|
$1.0000 | Yes | Obsolete | 26 V | 4.3 V | 3.3 V | 225 mV | 100 mA | 3.3 V | 350 mV | 100 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 350 mV | 60 V | 0.28644 % | 0.0099 % | 2 | 3.366 V | 3.234 V | 3.366 V | 3.234 V | 2 % | S-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SOP8,.236 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, SO-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Microchip | ||||||
|
MIC5202-5.0YM
Microchip Technology Inc
|
$3.3869 | Yes | Active | 26 V | 6 V | 5 V | 225 mV | 100 mA | 5 V | 350 mV | 100 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 350 mV | 60 V | 0.4 % | 0.015 % | 2 | 5.1 V | 4.9 V | 5.1 V | 4.9 V | 2 % | S-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SOP8,.236 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Microchip | |||||||
|
MIC5202-4.8YM
Microchip Technology Inc
|
$3.3869 | Yes | Active | 26 V | 5.85 V | 4.85 V | 225 mV | 100 mA | 4.85 V | 350 mV | 100 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 350 mV | 60 V | 0.39091 % | 0.01455 % | 2 | 4.947 V | 4.753 V | 4.947 V | 4.753 V | 2 % | S-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SOP8,.236 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, SO-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Microchip | ||||||
|
MIC5202-3.0YM
Microchip Technology Inc
|
$3.3869 | Yes | Active | 26 V | 4 V | 3 V | 225 mV | 100 mA | 3 V | 350 mV | 100 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 350 mV | 60 V | 0.264 % | 0.009 % | 2 | 3.06 V | 2.94 V | 3.06 V | 2.94 V | 2 % | S-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SOP8,.236 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Microchip | |||||||
|
MIC5202-3.3YMTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 26 V | 2.5 V | 3.3 V | 100 mA | 3.3 V | 350 mV | 100 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 350 mV | 1 | 3.366 V | 3.234 V | 3.366 V | 3.234 V | S-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICREL INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | SOIC | 8 | |||||||||||
|
MIC5202-3.0CM
Microchip Technology Inc
|
Check for Price | Active | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MIC5202-3.3BM
Micrel Inc
|
Check for Price | No | Obsolete | 26 V | 2.5 V | 3.3 V | 225 mV | 100 mA | 3.3 V | 350 mV | 100 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 350 mV | 60 V | 0.0132 % | 0.0099 % | 2 | 3.366 V | 3.234 V | 3.366 V | 3.234 V | BIPOLAR | 2 % | S-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICREL INC | SO-8 | not_compliant | Fixed,Positive,Multiple Output,Ldo | |||||||||
|
MIC5202-4.7BM
Microchip Technology Inc
|
Check for Price | Not Recommended | 26 V | 5.75 V | 4.75 V | 350 mV | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.01425 % | 2 | BIPOLAR | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||||||
|
MIC5202-4.5BM
Microchip Technology Inc
|
Check for Price | No | Obsolete | 60 V | 4.5 V | 350 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 60 V | 0.018 % | 0.0135 % | 2 | BIPOLAR | 2 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MICREL INC | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOIC | 8 |