Filter Your Search
1 - 7 of 7 results
|
MIC5203-5.0YM4-TR
Microchip Technology Inc
|
$0.4739 | Yes | Active | 16 V | 6 V | 5 V | 300 mV | 80 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 20 V | 0.025 % | 0.025 % | 1 | 5.2 V | 4.8 V | 4 % | R-PDSO-G4 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | TSSOP | TO-253 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | DUAL | 1.3 mm | 2.86 mm | 1.12 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, SOT-143, 4 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ||||||
|
MIC5203-5.0YM4TR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 16 V | 2.5 V | 5 V | 80 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 5.2 V | 4.8 V | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | DUAL | 1.3 mm | 2.86 mm | 1.12 mm | MICREL INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOT-143 | 4 | ||||||||||||
|
MIC5203-5.0YM4
Micrel Inc
|
Check for Price | Yes | Transferred | 16 V | 2.5 V | 5 V | 300 mV | 80 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 20 V | 0.025 % | 0.025 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 4 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | TSSOP | TO-253 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | DUAL | 1.3 mm | 2.86 mm | 1.12 mm | MICREL INC | LEAD FREE, SOT-143, 4 PIN | compliant | Fixed,Positive,Single Output,Ldo | |||||||||
|
MIC5203-5.0YM4
Microchip Technology Inc
|
Check for Price | Yes | Active | 16 V | 2.5 V | 5 V | 80 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 5.2 V | 4.8 V | 4 % | R-PDSO-G4 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | DUAL | 1.3 mm | 2.86 mm | 1.12 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, SOT-143, 4 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
MIC5203-5.0YM4TR
Rochester Electronics LLC
|
Check for Price | Yes | Active | 16 V | 2.5 V | 5 V | 80 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 5.2 V | 4.8 V | R-PDSO-G4 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | DUAL | 1.3 mm | 2.86 mm | 1.12 mm | ROCHESTER ELECTRONICS INC | TSSOP, | unknown | Fixed,Positive,Single Output,Ldo | SOT-143 | 4 | |||||||||||||||||
|
MIC5203-5.0YM4TR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 16 V | 2.5 V | 5 V | 80 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 5.2 V | 4.8 V | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | DUAL | 1.3 mm | 2.86 mm | 1.12 mm | MICREL INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOT-143 | 4 | ||||||||||||
|
MIC5203-5.0YM4
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 16 V | 2.5 V | 5 V | 80 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 5.2 V | 4.8 V | R-PDSO-G4 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | DUAL | 1.3 mm | 2.86 mm | 1.12 mm | ROCHESTER ELECTRONICS LLC | LEAD FREE, SOT-143, 4 PIN | unknown | Fixed,Positive,Single Output,Ldo | SOT-143 | 4 |