Filter Your Search
1 - 3 of 3 results
|
MIC5205-3.3YM5-TR
Microchip Technology Inc
|
$0.3119 | Yes | Yes | Active | 16 V | 4.3 V | 3.3 V | 165 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 20 V | 0.019305 % | 0.0165 % | 1 | 3.366 V | 3.234 V | 2 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | compliant | Fixed,Positive,Single Output,Ldo | Microchip | |||||
|
MIC5205-3.3YM5-TR-HCM
Microchip Technology Inc
|
Check for Price | Yes | Active | 16 V | 4.3 V | 3.3 V | 165 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 20 V | 0.019305 % | 0.0165 % | 1 | 3.366 V | 3.234 V | 2 % | R-PDSO-G5 | e4 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | compliant | Fixed,Positive,Single Output,Ldo | SOT-23, 5 PIN | EAR99 | 8542.39.00.01 | |||||
|
MIC5205-3.3YM5T&R
Microchip Technology Inc
|
Check for Price | Yes | Active | 16 V | 4.3 V | 3.3 V | 165 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 20 V | 0.019305 % | 0.0165 % | 1 | 3.366 V | 3.234 V | 2 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MICREL INC | compliant | Fixed,Positive,Single Output,Ldo | LSSOP, TSOP5/6,.11,37 | EAR99 | 8542.39.00.01 |